Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 100 pF | ±10% | 50V | Y5P (B) | -30°C ~ 85°C | - | - | General Purpose | - | Through Hole | Radial, Disc | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1000 pF | ±10% | 50V | Y5P (B) | -30°C ~ 85°C | - | - | General Purpose | - | Through Hole | Radial, Disc | 0.197" Dia (5.00mm) | 0.276" (7.00mm) | - | 0.098" (2.50mm) | Straight | |||
0 In Stock | Obsolete | Bulk | Obsolete | 33 pF | ±10% | 50V | SL | -30°C ~ 85°C | - | - | General Purpose | - | Through Hole | Radial, Disc | 0.157" Dia (4.00mm) | 0.236" (6.00mm) | - | 0.098" (2.50mm) | Straight |