Ceramic Capacitors

Results: 170
Stocking Options
Environmental Options
Media
Exclude
170Results
Applied FiltersRemove All

Showing
of 170
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
8
In Stock
1 : £203.86000
Bulk
Bulk
Active
6800 pF
-20%, +40%
3500V (3.5kV)
-
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
1.772" Dia (45.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
25 : £70.27080
Bulk
Bulk
Active
2000 pF
±10%
5000V (5kV)
N2200
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
1 : £79.85000
Bulk
Bulk
Obsolete
4000 pF
±20%
5000V (5kV)
-
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £82.85000
Bulk
Bulk
Active
33 pF
±10%
5000V (5kV)
R42
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
0.984" Dia (25.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
1 : £101.80000
Bulk
Bulk
Obsolete
500 pF
±6%
5000V (5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £130.12000
Bulk
Bulk
Active
150 pF
±20%
5000V (5kV)
R42
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £141.54000
Bulk
Bulk
Active
68 pF
±10%
5000V (5kV)
R16
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
1.772" Dia (45.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £141.62000
Bulk
Bulk
Active
1800 pF
±10%
5000V (5kV)
N2200
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £141.62000
Bulk
Bulk
Active
22 pF
±10%
5000V (5kV)
R7
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £141.62000
Bulk
Bulk
Active
33 pF
±10%
5000V (5kV)
R7
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £141.62000
Bulk
Bulk
Active
560 pF
±10%
5000V (5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £141.62000
Bulk
Bulk
Active
680 pF
±10%
5000V (5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £144.10000
Bulk
Bulk
Active
680 pF
±5%
5000V (5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £144.10000
Bulk
Bulk
Active
82 pF
±5%
5000V (5kV)
R16
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
2.244" Dia (57.00mm)
0.827" (21.00mm)
-
-
-
0
In Stock
1 : £172.27000
Bulk
Bulk
Obsolete
2000 pF
±10%
5000V (5kV)
N2200
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Requires Holder
Disk, Metal Fitting - Threaded
-
-
-
-
-
0
In Stock
Check Lead Time
1 : £199.98000
Bulk
Bulk
Active
270 pF
±10%
5000V (5kV)
N2200
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £199.98000
Bulk
Bulk
Active
390 pF
±10%
5000V (5kV)
N2200
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £199.98000
Bulk
Bulk
Active
68 pF
±10%
5000V (5kV)
R42
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
10 : £200.34900
Bulk
Bulk
Active
100 pF
±10%
5000V (5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
0.984" Dia (25.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
2 : £205.38500
Bulk
Bulk
Active
120 pF
±20%
7500V (7.5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £235.08000
Bulk
Bulk
Active
18 pF
±5%
5000V (5kV)
R42
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
0.984" Dia (25.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £241.48000
Bulk
Bulk
Active
10 pF
±20%
5000V (5kV)
R7
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £241.48000
Bulk
Bulk
Active
100 pF
±20%
5000V (5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £241.48000
Bulk
Bulk
Active
150 pF
±20%
5000V (5kV)
R85
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
0
In Stock
Check Lead Time
1 : £241.48000
Bulk
Bulk
Active
18 pF
±20%
5000V (5kV)
R7
-55°C ~ 100°C
High Voltage
-
RF, Microwave, High Frequency
Chassis Mount
Axial, Can - Screw Terminals
1.417" Dia (36.00mm)
0.866" (22.00mm)
-
-
-
Showing
of 170

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.