Ceramic Capacitors

Results: 9
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0
In Stock
Check Lead Time
30 : £49.28900
Bulk
Bulk
Active
5000 pF
-20%, +50%
2800V (2.8kV)
Y5U (E)
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
1.181" Dia (30.00mm)
0.248" (6.30mm)
-
-
-
0
In Stock
Check Lead Time
30 : £71.65567
Bulk
Bulk
Active
5000 pF
-20%, +50%
2800V (2.8kV)
Y5U (E)
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
1.378" Dia (35.00mm)
0.248" (6.30mm)
-
-
-
0
In Stock
30 : £92.45733
Bulk
Bulk
Obsolete
3500 pF
±10%
5000V (5kV)
Y5U (E)
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
-
-
-
-
-
0
In Stock
Check Lead Time
30 : £100.87100
Bulk
Bulk
Active
2500 pF
-20%, +50%
5600V (5.6kV)
Y5U (E)
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
1.181" Dia (30.00mm)
0.433" (11.00mm)
-
-
-
0
In Stock
30 : £102.14000
Bulk
Bulk
Obsolete
1000 pF
±20%
-
Z5U
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
-
-
-
-
-
0
In Stock
30 : £102.14000
Bulk
Bulk
Obsolete
5000 pF
±20%
2800V (2.8kV)
Y5U (E)
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
-
-
-
-
-
0
In Stock
Check Lead Time
30 : £102.14000
Bulk
Bulk
Active
1500 pF
±20%
3500V (3.5kV)
Z5U
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
1.181" Dia (30.00mm)
0.339" (8.60mm)
-
-
-
0
In Stock
30 : £102.14000
Bulk
Bulk
Obsolete
2500 pF
±20%
5600V (5.6kV)
Y5U (E)
-55°C ~ 100°C
High Voltage
-
General Purpose
Screw Mount
Button
-
-
-
-
-
0
In Stock
30 : £219.13833
Bulk
Bulk
Obsolete
2100 pF
±10%
100V
-
-
High Voltage
-
General Purpose
Screw Mount
Button
-
-
-
-
-
Showing
of 9

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.