Ceramic Capacitors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
0402 (1005 Metric)
C1005X7R1C104K050BC
CAP CER 0.1UF 16V X7R 0402
TDK Corporation
1,395,916
In Stock
1 : £0.08000
Cut Tape (CT)
10,000 : £0.00768
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.1 µF
±10%
16V
X7R
-55°C ~ 125°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
-
0.022" (0.55mm)
-
-
0805 (2012 Metric)
C2012X5R1C226K125AC
CAP CER 22UF 16V X5R 0805
TDK Corporation
189,107
In Stock
1 : £0.51000
Cut Tape (CT)
2,000 : £0.13077
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±10%
16V
X5R
-55°C ~ 85°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.057" (1.45mm)
-
-
0603 (1608 Metric)
C1608X5R1E105K080AC
CAP CER 1UF 25V X5R 0603
TDK Corporation
18,398
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.01542
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 µF
±10%
25V
X5R
-55°C ~ 85°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
-
0.035" (0.90mm)
-
-
0805 (2012 Metric)
C2012X5R0J226K125AB
CAP CER 22UF 6.3V X5R 0805
TDK Corporation
260,274
In Stock
1 : £0.47000
Cut Tape (CT)
2,000 : £0.10931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
22 µF
±10%
6.3V
X5R
-55°C ~ 85°C
Low ESL
-
General Purpose
-
Surface Mount, MLCC
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
-
0.057" (1.45mm)
-
-
Showing
of 4

Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads while MLCC (Multilayer Ceramic Capacitor) are surface mount.