Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | Temperature Coefficient | Operating Temperature | Features | Ratings | Applications | Failure Rate | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Thickness (Max) | Lead Spacing | Lead Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | 0.047 µF | ±10% | 50V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.049" (1.25mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.047 µF | ±10% | 50V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.049" (1.25mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.047 µF | ±10% | 50V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.049" (1.25mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.047 µF | ±10% | 50V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.049" (1.25mm) | - | - | |||
0 In Stock | Active | Tape & Reel (TR) | Active | 0.047 µF | ±10% | 50V | BX | -55°C ~ 125°C | - | - | High Reliability | R (0.01%) | Surface Mount, MLCC | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | - | 0.049" (1.25mm) | - | - |