Edgeboard Connectors

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Applied FiltersRemove All

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
421-017-520-102
421-017-520-102
CONN EDGE DUAL FMALE 17POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £14.94600
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
17
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-017-521-102
421-017-521-102
CONN EDGE DUAL FMALE 17POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £14.94600
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
17
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-023-520-102
421-023-520-102
CONN EDGE DUAL FMALE 23POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £17.95160
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
23
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-023-521-102
421-023-521-102
CONN EDGE DUAL FMALE 23POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £17.95160
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
23
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-029-520-102
421-029-520-102
CONN EDGE DUAL FMALE 29POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £20.92440
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
29
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-029-521-102
421-029-521-102
CONN EDGE DUAL FMALE 29POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £20.92440
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
29
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-035-520-102
421-035-520-102
CONN EDGE DUAL FMALE 35POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £23.98800
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
35
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-035-521-102
421-035-521-102
CONN EDGE DUAL FMALE 35POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £23.98800
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
35
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-041-520-102
421-041-520-102
CONN EDGE DUAL FMALE 41POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £26.89840
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
41
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-041-521-102
421-041-521-102
CONN EDGE DUAL FMALE 41POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £26.89840
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
41
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-047-520-102
421-047-520-102
CONN EDGE DUAL FMALE 47POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £29.70400
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
47
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
421-047-521-102
421-047-521-102
CONN EDGE DUAL FMALE 47POS 0.200
EDAC Inc.
0
In Stock
Check Lead Time
25 : £29.70400
Bulk
Bulk
Active
Non Specified - Dual Edge
Female
-
47
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
2
0.200" (5.08mm)
-
-
Through Hole, Right Angle
Solder
Copper Alloy
Gold
10.0µin (0.25µm)
-
Green
Flush Mount, Top Opening, Unthreaded, 0.128" (3.25mm) Dia
-65°C ~ 125°C
Showing
of 12

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.