Edgeboard Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,265 In Stock | 1 : £1.48000 Cut Tape (CT) 800 : £0.92201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | M.2 (NGFF) Mini Card | Female | - | 67 | - | 2 | 0.020" (0.50mm) | Dual | Board Lock, Keyed M | Surface Mount, Right Angle | Solder | Copper Alloy | Gold | Flash | - | Black | - | -40°C ~ 80°C | |||
0 In Stock Check Lead Time | 1 : £3.84000 Cut Tape (CT) 350 : £1.34780 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PCI Express Mini Card | Female | - | 52 | 0.039" (1.00mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide | Surface Mount, Right Angle | Solder | Phosphor Bronze | Gold | 10.0µin (0.25µm) | - | Black | - | -40°C ~ 80°C |