Showing
1 - 25
of 559
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
416,345
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.05758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
2,006,707
In Stock
1 : £0.26000
Cut Tape (CT)
2,000 : £0.05758
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
483,524
In Stock
1 : £0.27000
Cut Tape (CT)
2,000 : £0.06300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%4VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
282,831
In Stock
1 : £0.26000
Cut Tape (CT)
2,000 : £0.06300
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
0805 (2012 Metric)
JMK212BBJ476MG-T
CAP CER 47UF 6.3V X5R 0805
Taiyo Yuden
1,582,547
In Stock
1 : £0.26000
Cut Tape (CT)
3,000 : £0.06573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
886,459
In Stock
1 : £0.35000
Cut Tape (CT)
2,000 : £0.08877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
1206 (3216 Metric)
JMK316AC6476ML-T
CAP CER 47UF 6.3V X6S 1206
Taiyo Yuden
239,240
In Stock
1 : £0.35000
Cut Tape (CT)
2,000 : £0.08910
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX6S-55°C ~ 105°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
176,906
In Stock
1 : £0.39000
Cut Tape (CT)
4,000 : £0.09065
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
0603 (1608 Metric) 1,00mm
GRM188R60J476ME15J
CAP CER 47UF 6.3V X5R 0603
Murata Electronics
88,900
In Stock
1 : £0.39000
Cut Tape (CT)
10,000 : £0.09328
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.032" W (1.60mm x 0.80mm)-0.039" (1.00mm)--
524,402
In Stock
1 : £0.36000
Cut Tape (CT)
2,000 : £0.10074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
0805 (2012 Metric)
JMK212BJ476MG-T
CAP CER 47UF 6.3V X5R 0805
Taiyo Yuden
1,924,356
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.10327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0805 (2012 Metric)
AMK212BC6476MG-T
CAP CER 47UF 4V X6S 0805
Taiyo Yuden
1,406,598
In Stock
1 : £0.40000
Cut Tape (CT)
3,000 : £0.10171
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%4VX6S-55°C ~ 105°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
1206 (3216 Metric)
JMK316BJ476ML-T
CAP CER 47UF 6.3V X5R 1206
Taiyo Yuden
209,140
In Stock
1 : £0.43000
Cut Tape (CT)
2,000 : £0.10747
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
1206 (3216 Metric)
LMK316ABJ476ML-T
CAP CER 47UF 10V X5R 1206
Taiyo Yuden
220,993
In Stock
1 : £0.47000
Cut Tape (CT)
2,000 : £0.12959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
M Series 1206
LMK316BJ476ML-T
CAP CER 47UF 10V X5R 1206
Taiyo Yuden
661,356
In Stock
1 : £0.52000
Cut Tape (CT)
2,000 : £0.14399
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
0805 (2012 Metric) 1,00mm
GRM21BR61A476ME15K
CAP CER 47UF 10V X5R 0805
Murata Electronics
101,688
In Stock
1 : £0.61000
Cut Tape (CT)
10,000 : £0.14658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
0603 (1608 Metric)
AMK107BBJ476MA-RE
CAP CER 47UF 4V X5R 0603/1608
Taiyo Yuden
66,905
In Stock
1 : £0.54000
Cut Tape (CT)
4,000 : £0.15761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%4VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.039" (1.00mm)--
1210 (3225 Metric)
LMK325BJ476MM-P
CAP CER 47UF 10V X5R 1210
Taiyo Yuden
68,809
In Stock
1 : £0.59000
Cut Tape (CT)
1,000 : £0.17060
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
1,506,407
In Stock
1 : £0.62000
Cut Tape (CT)
1,000 : £0.18124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.106" (2.70mm)--
1206 (3216 Metric)
JMK316AC7476ML-T
CAP CER 47UF 6.3V X7S 1206
Taiyo Yuden
25,788
In Stock
1 : £0.59000
Cut Tape (CT)
2,000 : £0.18379
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX7S-55°C ~ 125°C--SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
0805 (2012 Metric)
LMK212BBJ476MG-T
CAP CER 47UF 10V X5R 0805
Taiyo Yuden
341,075
In Stock
1 : £0.62000
Cut Tape (CT)
3,000 : £0.19573
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
1206 (3216 Metric)
AMK316AC7476MLHT
CAP CER 47UF 4V X7S 1206
Taiyo Yuden
36,360
In Stock
1 : £0.63000
Cut Tape (CT)
2,000 : £0.20028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%4VX7S-55°C ~ 125°C-AEC-Q200Automotive, SMPS Filtering-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
C Series 1210(3225 Metric) 28
C3225X5R0J476M250AA
CAP CER 47UF 6.3V X5R 1210
TDK Corporation
322,944
In Stock
1 : £0.61000
Cut Tape (CT)
1,000 : £0.20476
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%6.3VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.112" (2.85mm)--
1210 (3225 Metric)
C3225X5R1A476M250AC
CAP CER 47UF 10V X5R 1210
TDK Corporation
187,761
In Stock
1 : £0.73000
Cut Tape (CT)
1,000 : £0.24367
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active47 µF±20%10VX5R-55°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC1210 (3225 Metric)0.126" L x 0.098" W (3.20mm x 2.50mm)-0.112" (2.85mm)--
0805 (2012 Metric)
C2012JB1A476M125AC
CAP CER 47UF 10V JB 0805
TDK Corporation
84,432
In Stock
1 : £0.77000
Cut Tape (CT)
2,000 : £0.26289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs47 µF±20%10VJB-25°C ~ 85°CLow ESL-General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
Showing
1 - 25
of 559

47 µF Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.