Showing
of 2,924
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Temperature Coefficient
Operating Temperature
Features
Ratings
Applications
Failure Rate
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
Lead Style
2,496,845
In Stock
1 : £0.08000
Cut Tape (CT)
3,000 : £0.01441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
6,772,738
In Stock
1 : £0.08000
Cut Tape (CT)
2,000 : £0.01441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
4,680,804
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.01485
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
1,972,156
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0603 (1608 Metric)
JMK107ABJ106MA-T
CAP CER 10UF 6.3V X5R 0603
Taiyo Yuden
1,426,582
In Stock
1 : £0.09000
Cut Tape (CT)
4,000 : £0.01526
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
1,702,138
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.01624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
0603 (1608 Metric)
JMK107BJ106MA-T
CAP CER 10UF 6.3V X5R 0603
Taiyo Yuden
2,210,513
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.01767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
3,795,256
In Stock
1 : £0.11000
Cut Tape (CT)
4,000 : £0.01816
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0805 (2012 Metric)
LMK212BJ106KG-T
CAP CER 10UF 10V X5R 0805
Taiyo Yuden
3,947,711
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02115
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.053" (1.35mm)--
0805 (2012 Metric)
JMK212BJ106KD-T
CAP CER 10UF 6.3V X5R 0805
Taiyo Yuden
500,189
In Stock
1 : £0.13000
Cut Tape (CT)
4,000 : £0.02233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.037" (0.95mm)--
1,068,081
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.02523
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
0603 (1608 Metric)
LMK107BBJ106MALT
CAP CER 10UF 10V X5R 0603
Taiyo Yuden
2,140,698
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.02605
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
1,745,592
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.02624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.028" (0.70mm)--
868,176
In Stock
1 : £0.15000
Cut Tape (CT)
10,000 : £0.02624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%4VX6S-55°C ~ 105°C--General Purpose-Surface Mount, MLCC0402 (1005 Metric)0.039" L x 0.020" W (1.00mm x 0.50mm)-0.028" (0.70mm)--
0603 (1608 Metric)
JMK107ABJ106MAHT
CAP CER 10UF 6.3V X5R 0603
Taiyo Yuden
522,665
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.02679
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C-AEC-Q200Automotive-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.037" (0.95mm)--
3,534,466
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.02761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
682,261
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.02790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
2,119,774
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.02792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.057" (1.45mm)--
669,135
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.02871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%16VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
0603 (1608 Metric) 0,90mm
06036D106MAT2A
CAP CER 10UF 6.3V X5R 0603
KYOCERA AVX
1,760,610
In Stock
120,000
Factory
1 : £0.16000
Cut Tape (CT)
4,000 : £0.02876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.032" W (1.60mm x 0.81mm)-0.035" (0.90mm)--
568,079
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.02961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%25VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
643,058
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.02961
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%6.3VX5R-55°C ~ 85°C--General Purpose-Surface Mount, MLCC1206 (3216 Metric)0.126" L x 0.063" W (3.20mm x 1.60mm)-0.071" (1.80mm)--
2,254,861
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.03032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
228,272
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±10%10VX7R-55°C ~ 125°C--General Purpose-Surface Mount, MLCC0805 (2012 Metric)0.079" L x 0.049" W (2.00mm x 1.25mm)-0.055" (1.40mm)--
0603 (1608 Metric)
JMK107BC6106MA-T
CAP CER 10UF 6.3V X6S 0603
Taiyo Yuden
2,141,400
In Stock
1 : £0.16000
Cut Tape (CT)
4,000 : £0.03046
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active10 µF±20%6.3VX6S-55°C ~ 105°C--SMPS Filtering-Surface Mount, MLCC0603 (1608 Metric)0.063" L x 0.031" W (1.60mm x 0.80mm)-0.035" (0.90mm)--
Showing
of 2,924

10 µF Ceramic Capacitors


A capacitor is a passive electronic device that stores electric charge. Ceramic capacitors consist of two or more alternating layers of ceramic material as the dielectric and metal layers acting as the non-polarized electrodes. Applications include automotive, bypass, decoupling, filtering, RF, and ESD protection. Through-hole versions are often disc or "blob" shaped with two wire leads.