Through Hole Aluminum Electrolytic Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,811 In Stock | 2,000 : £0.04637 Tape & Box (TB) 1 : £0.19000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 6.3 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 380 mA @ 120 Hz | 646 mA @ 10 kHz | - | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.480" (12.20mm) | - | Through Hole | Radial, Can | |||
16,781 In Stock | 1 : £0.21000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 280 mA @ 120 Hz | 400 mA @ 100 kHz | 220 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
67,607 In Stock | 1 : £0.24000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 270 mA @ 120 Hz | 540 mA @ 100 kHz | 94 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
26,606 In Stock | 800 : £0.13363 Tape & Box (TB) 1 : £0.26000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 455.6 mA @ 120 Hz | 680 mA @ 100 kHz | 160 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
36,417 In Stock | 1,000 : £0.07711 Tape & Box (TB) 1 : £0.27000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 388.5 mA @ 120 Hz | 555 mA @ 100 kHz | 170 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
301,474 In Stock | 1 : £0.27000 Bulk | Bulk | Active | 150 µF | ±20% | 25 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 700 mA @ 100 kHz | 170 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
4,894 In Stock | 1 : £0.27000 Bulk | Bulk | Active | 100 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 350 mA @ 120 Hz | 700 mA @ 100 kHz | 170 mOhms | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
65,854 In Stock | 1,000 : £0.09435 Tape & Box (TB) 1 : £0.32000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 220 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
61,211 In Stock | 1 : £0.32000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 362 mA @ 120 Hz | - | 74 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
73,364 In Stock | 1 : £0.33000 Bulk | Bulk | Not For New Designs | 2.2 µF | ±20% | 400 V | - | 12000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 36 mA @ 120 Hz | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | - | Through Hole | Radial, Can | |||
84,975 In Stock | 1 : £0.33000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 472.5 mA @ 120 Hz | - | 56 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
94,837 In Stock | 1 : £0.35000 Bulk | Bulk | Active | 3.3 µF | ±20% | 400 V | - | 15000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
9,328 In Stock | 1 : £0.35000 Bulk | Bulk | Active | 100 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 609 mA @ 120 Hz | 870 mA @ 100 kHz | 61 mOhms | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
27,473 In Stock | 1,000 : £0.11049 Tape & Box (TB) 1 : £0.36000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 470 µF | ±20% | 16 V | - | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 660 mA @ 120 Hz | 1.2 A @ 100 kHz | 75 mOhms | 0.197" (5.00mm) | 0.315" Dia (8.00mm) | 0.512" (13.00mm) | - | Through Hole | Radial, Can | |||
127,205 In Stock | 1 : £0.40000 Bulk | Bulk | Active | 1000 µF | ±20% | 10 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 798 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
138,924 In Stock | 1 : £0.41000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 735 mA @ 120 Hz | 1.05 A @ 100 kHz | 84 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.630" (16.00mm) | - | Through Hole | Radial, Can | |||
176,345 In Stock | 1 : £0.42000 Bulk | Bulk | Active | 470 µF | ±20% | 25 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
23,787 In Stock | 1 : £0.42000 Bulk | Bulk | Active | 220 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 400 mA @ 120 Hz | 680 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.531" (13.50mm) | - | Through Hole | Radial, Can | |||
22,479 In Stock | 500 : £0.14214 Tape & Box (TB) 1 : £0.42000 Cut Tape (CT) | Cut Tape (CT) Tape & Box (TB) | Active | 330 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
8,697 In Stock | 1 : £0.44000 Bulk | Bulk | Active | 470 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 525 mA @ 120 Hz | 630 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
37,557 In Stock | 1 : £0.45000 Bulk | Bulk | Active | 47 µF | ±20% | 100 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 227.5 mA @ 120 Hz | 325 mA @ 100 kHz | 430 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
16,757 In Stock | 1 : £0.46000 Bulk | Bulk | Active | 330 µF | ±20% | 35 V | - | 10000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 731.5 mA @ 120 Hz | 1.33 A @ 100 kHz | 39 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
9,272 In Stock | 1 : £0.46000 Bulk | Bulk | Active | 4.7 µF | ±20% | 450 V | 70.547Ohm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | Bypass, Decoupling | 32 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.551" (14.00mm) | - | Through Hole | Radial, Can | |||
8,032 In Stock | 1 : £0.46000 Bulk | Bulk | Active | 220 µF | ±20% | 35 V | - | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 605.5 mA @ 120 Hz | 865 mA @ 100 kHz | 80 mOhms | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
6,168 In Stock | 1 : £0.46000 Bulk | Bulk | Active | 4.7 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 60 mA @ 120 Hz | 96 mA @ 10 kHz | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.669" (17.00mm) | - | Through Hole | Radial, Can |