Nichicon Aluminum Electrolytic Capacitors

Results: 23,405
Series
-*F11F18GQLAKLAQLARLASLDMLDQLGC
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)Tray
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
Capacitance
0.1 µF0.15 µF0.22 µF0.33 µF0.47 µF0.68 µF1 µF1.2 µF1.5 µF1.8 µF2.2 µF2.7 µF
Tolerance
-10%, +50%±10%±20%
Voltage - Rated
2.5 V4 V5.5 V6.3 V10 V16 V25 V35 V42 V50 V56 V63 V
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz18mOhm @ 100kHz19mOhm @ 100kHz20mOhm @ 100kHz21mOhm @ 100kHz22mOhm @ 100kHz23mOhm @ 100kHz24mOhm @ 100kHz25mOhm @ 100kHz26mOhm @ 100kHz27mOhm @ 100kHz28mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 105°C1000 Hrs @ 125°C1000 Hrs @ 135°C1000 Hrs @ 150°C1000 Hrs @ 85°C1500 Hrs @ 150°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 135°C2000 Hrs @ 150°C2000 Hrs @ 85°C3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 135°C-55°C ~ 150°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 105°C-25°C ~ 125°C-25°C ~ 150°C-25°C ~ 85°C
Polarization
-Bi-PolarPolar
Ratings
-AEC-Q200
Applications
AudioAutomotiveAutomotive, High Temperature ReflowGeneral PurposeHigh Temperature Reflow
Ripple Current @ Low Frequency
0.9 mA @ 120 Hz1 mA @ 120 Hz1.1 mA @ 120 Hz1.2 mA @ 120 Hz1.3 mA @ 120 Hz1.5 mA @ 120 Hz1.53 mA @ 120 Hz1.6 mA @ 120 Hz1.883 mA @ 120 Hz1.9 mA @ 120 Hz2 mA @ 120 Hz2.1 mA @ 120 Hz
Ripple Current @ High Frequency
1.35 mA @ 10 kHz1.5 mA @ 10 kHz2.2 mA @ 10 kHz2.4 mA @ 10 kHz2.6 mA @ 10 kHz3 mA @ 10 kHz3.2 mA @ 10 kHz3.3 mA @ 10 kHz3.3 mA @ 100 kHz3.36 mA @ 10 kHz3.45 mA @ 10 kHz3.8 mA @ 10 kHz
Impedance
6.5 mOhms7 mOhms8 mOhms9 mOhms10 mOhms11 mOhms12 mOhms13 mOhms14 mOhms15 mOhms16 mOhms17 mOhms
Lead Spacing
0.039" (1.00mm)0.059" (1.50mm)0.079" (2.00mm)0.098" (2.50mm)0.138" (3.50mm)0.197" (5.00mm)0.295" (7.50mm)0.335" (8.50mm)0.394" (10.00mm)0.492" (12.50mm)0.500" (12.70mm)0.551" (14.00mm)0.709" (18.00mm)0.866" (22.00mm)
Size / Dimension
0.118" Dia (3.00mm)0.157" Dia (4.00mm)0.197" Dia (5.00mm)0.197" Dia x 0.472" L (5.00mm x 12.00mm)0.197" Dia x 0.512" L (5.00mm x 13.00mm)0.236" L x 0.126" W (6.00mm x 3.20mm)0.248" Dia (6.30mm)0.248" Dia x 0.472" L (6.30mm x 12.00mm)0.248" Dia x 0.512" L (6.30mm x 13.00mm)0.248" Dia x 0.630" L (6.30mm x 16.00mm)0.248" Dia x 0.669" L (6.30mm x 17.00mm)0.315" Dia (8.00mm)
Height - Seated (Max)
0.075" (1.90mm)0.079" (2.00mm)0.098" (2.50mm)0.126" (3.20mm)0.156" (3.95mm)0.181" (4.60mm)0.197" (5.00mm)0.205" (5.20mm)0.213" (5.40mm)0.217" (5.50mm)0.224" (5.70mm)0.228" (5.80mm)
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)0.169" L x 0.169" W (4.30mm x 4.30mm)0.209" L x 0.209" W (5.30mm x 5.30mm)0.256" L x 0.126" W (6.50mm x 3.20mm)0.260" L x 0.260" W (6.60mm x 6.60mm)0.327" L x 0.327" W (8.30mm x 8.30mm)0.335" L x 0.209" W (8.50mm x 5.30mm)0.406" L x 0.406" W (10.30mm x 10.30mm)0.535" L x 0.535" W (13.60mm x 13.60mm)0.654" L x 0.654" W (16.60mm x 16.60mm)0.657" L x 0.476" W (16.70mm x 12.10mm)0.673" L x 0.673" W (17.10mm x 17.10mm)0.748" L x 0.748" W (19.00mm x 19.00mm)0.752" L x 0.752" W (19.10mm x 19.10mm)
Mounting Type
Chassis MountSurface MountThrough Hole
Package / Case
Axial, CanNonstandard SMDRadial, CanRadial, Can - Screw TerminalsRadial, Can - SMDRadial, Can - Snap-InRadial, Can - Solder Lug
Stocking Options
Environmental Options
Media
Marketplace Product
23,405Results
Applied FiltersRemove All

Showing
of 23,405
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
145,580
In Stock
1 : £0.24000
Cut Tape (CT)
2,000 : £0.05882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
18 mA @ 120 Hz
27 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1V101MCL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
114,534
In Stock
1 : £0.25000
Cut Tape (CT)
900 : £0.06302
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
84 mA @ 120 Hz
126 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HE10 SERIES
UHE1H221MPD
CAP ALUM 220UF 20% 50V RADIAL TH
Nichicon
197,269
In Stock
1 : £0.31000
Bulk
Bulk
Active
220 µF
±20%
50 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
735 mA @ 120 Hz
1.05 A @ 100 kHz
84 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.630" (16.00mm)
-
Through Hole
Radial, Can
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
12,948
In Stock
1 : £0.33000
Cut Tape (CT)
900 : £0.08827
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
90,082
In Stock
1 : £0.34000
Cut Tape (CT)
500 : £0.11862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
140 mA @ 120 Hz
210 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CD & UCM Series 6.10mm
UCD1H220MCL1GS
CAP ALUM 22UF 20% 50V SMD
Nichicon
14,606
In Stock
1 : £0.34000
Cut Tape (CT)
1,000 : £0.09033
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
85 mA @ 120 Hz
170 mA @ 100 kHz
860 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1E101MCL1GS
CAP ALUM 100UF 20% 25V SMD
Nichicon
11,662
In Stock
1 : £0.34000
Cut Tape (CT)
900 : £0.09470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
91 mA @ 120 Hz
136.5 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
352,019
In Stock
1 : £0.41000
Cut Tape (CT)
500 : £0.14308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
220 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
190 mA @ 120 Hz
285 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
13,303
In Stock
1 : £0.41000
Cut Tape (CT)
500 : £0.14308
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
190 mA @ 120 Hz
285 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1C471MNL1GS
CAP ALUM 470UF 20% 16V SMD
Nichicon
2,465
In Stock
1 : £0.42000
Cut Tape (CT)
500 : £0.14556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
230 mA @ 120 Hz
345 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.394" (10.00mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
VR Series
UVR1V471MPD
CAP ALUM 470UF 20% 35V RADIAL TH
Nichicon
22,213
In Stock
1 : £0.44000
Bulk
Bulk
Active
470 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
650 mA @ 120 Hz
975 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.689" (17.50mm)
-
Through Hole
Radial, Can
CW SERIES 5MM
UCW1V100MCL1GS
CAP ALUM 10UF 20% 35V SMD
Nichicon
4,904
In Stock
1 : £0.44000
Cut Tape (CT)
1,000 : £0.12107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
35 V
-
7000 Hrs @ 105°C
-25°C ~ 105°C
Polar
AEC-Q200
General Purpose
47.5 mA @ 120 Hz
95 mA @ 100 kHz
2.2 Ohms
-
0.197" Dia (5.00mm)
0.276" (7.00mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1H470MCL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
25,295
In Stock
1 : £0.45000
Cut Tape (CT)
900 : £0.12899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
92.5 mA @ 120 Hz
185 mA @ 100 kHz
680 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
HE10 SERIES
UHE1V221MPD6
CAP ALUM 220UF 20% 35V RADIAL TH
Nichicon
5,046
In Stock
1 : £0.49000
Bulk
Bulk
Active
220 µF
±20%
35 V
-
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
605.5 mA @ 120 Hz
865 mA @ 100 kHz
80 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.492" (12.50mm)
-
Through Hole
Radial, Can
WT_UD Series
UUD1H101MNL1GS
CAP ALUM 100UF 20% 50V SMD
Nichicon
64,207
In Stock
1 : £0.50000
Cut Tape (CT)
500 : £0.15470
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
50 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
150 mA @ 120 Hz
300 mA @ 100 kHz
340 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CD Series 10mm
UCD1J101MNL1GS
CAP ALUM 100UF 20% 63V SMD
Nichicon
15,072
In Stock
1 : £0.50000
Cut Tape (CT)
500 : £0.19802
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
63 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
200 mA @ 120 Hz
400 mA @ 100 kHz
350 mOhms
-
0.394" Dia (10.00mm)
0.413" (10.50mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
CW SERIES 8.7MM
UCW1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
30,796
In Stock
1 : £0.51000
Cut Tape (CT)
800 : £0.14960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
7000 Hrs @ 105°C
-25°C ~ 105°C
Polar
AEC-Q200
General Purpose
115 mA @ 120 Hz
230 mA @ 100 kHz
1 Ohms
-
0.248" Dia (6.30mm)
0.343" (8.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1E471MNL1GS
CAP ALUM 470UF 20% 25V SMD
Nichicon
10,974
In Stock
1 : £0.51000
Cut Tape (CT)
500 : £0.17374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
25 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
300 mA @ 120 Hz
450 mA @ 10 kHz
-
-
0.394" Dia (10.00mm)
0.394" (10.00mm)
0.406" L x 0.406" W (10.30mm x 10.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1V101MNL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
6,808
In Stock
1 : £0.51000
Cut Tape (CT)
500 : £0.16124
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
225 mA @ 120 Hz
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1V221MNL1GS
CAP ALUM 220UF 20% 35V SMD
Nichicon
92,600
In Stock
1 : £0.52000
Cut Tape (CT)
500 : £0.20800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
225 mA @ 120 Hz
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
UPW SERIES 22mm
UPW1C821MPD1TD
CAP ALUM 820UF 20% 16V RADIAL TH
Nichicon
4,903
In Stock
1 : £0.52000
Cut Tape (CT)
500 : £0.20714
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Not For New Designs
820 µF
±20%
16 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
915 mA @ 120 Hz
1.22 A @ 100 kHz
52 mOhms
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
WT_UD Series
UUD1V151MNL1GS
CAP ALUM 150UF 20% 35V SMD
Nichicon
19,115
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.18488
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 µF
±20%
35 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
225 mA @ 120 Hz
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
UVY Series 8mm
UVY1J101MPD1TD
CAP ALUM 100UF 20% 63V RADIAL TH
Nichicon
15,503
In Stock
1 : £0.54000
Cut Tape (CT)
1,000 : £0.15631
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
100 µF
±20%
63 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
200 mA @ 120 Hz
300 mA @ 10 kHz
-
0.138" (3.50mm)
0.315" Dia (8.00mm)
0.512" (13.00mm)
-
Through Hole
Radial, Can
WT_UD Series
UUD1E331MNL1GS
CAP ALUM 330UF 20% 25V SMD
Nichicon
14,248
In Stock
1 : £0.54000
Cut Tape (CT)
500 : £0.18552
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
330 µF
±20%
25 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
225 mA @ 120 Hz
450 mA @ 100 kHz
170 mOhms
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
CD Series 6.50mm
UCD1H470MCL6GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
1,253
In Stock
1 : £0.54000
Cut Tape (CT)
1,000 : £0.15583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
100 mA @ 120 Hz
200 mA @ 100 kHz
630 mOhms
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
Showing
of 23,405

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.