Cable Ties and Zip Ties
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | Beaded, Releasable | 5" | 1.25" (31.75mm) | 0.126" (3.20mm) | 0.417' (127.00mm, 5.00") | Push Mount, Arrowhead | - | - | Polypropylene (PP) | Red | - | - | - | |||
0 In Stock | Active | Bulk | Active | Beaded, Releasable | 5" | 1.25" (31.75mm) | 0.126" (3.20mm) | 0.417' (127.00mm, 5.00") | Push Mount, Arrowhead | - | - | Polyamide (PA66), Nylon 6/6 | Natural | - | - | - |