Cable Ties and Zip Ties

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
PLT Series
PLT1.5I-C
CBL TIE LOCKING NAT 40LB 5.60"
Panduit Corp
11,034
In Stock
1 : £0.19000
Bulk
Bulk
Active
Standard, Locking
5.5"
1.38" (35.00mm)
0.142" (3.61mm)
0.467' (142.24mm, 5.60")
Free Hanging (In-Line)
40 lbs (18.14 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
PLT Series
PLT2S-C
CBL TIE LOCKING NAT 50LB 7.40"
Panduit Corp
41,095
In Stock
1 : £0.20000
Bulk
Bulk
Active
Standard, Locking
7.5"
1.88" (47.75mm)
0.190" (4.83mm)
0.617' (187.96mm, 7.40")
Free Hanging (In-Line)
50 lbs (22.68 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
PLT Series
PLT2I-C
CBL TIE LOCKING NATURAL 40LB 8"
Panduit Corp
5,419
In Stock
1 : £0.29000
Bulk
Bulk
Active
Standard, Locking
8"
2.00" (50.80mm)
0.142" (3.61mm)
0.667' (203.20mm, 8.00")
Free Hanging (In-Line)
40 lbs (18.14 kg)
-
Polyamide (PA66), Nylon 6/6
Natural
-
-
-
Showing
of 3

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).