Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Wire/Cable Tie Type
Length - Approximate
Bundle Diameter
Width
Length - Actual
Mounting Type
Tensile Strength
Features
Material
Color
Shelf Life
Shelf Life Start
Storage/Refrigeration Temperature
PLT Series
PLT.6SM-C0
CBL TIE LOCKING BLACK 8LBS 2.8"
Panduit Corp
25,600
In Stock
100 : £0.15820
100 per Pkg
100 per Pkg
ActiveStandard, Locking2.75"0.60" (15.24mm)0.070" (1.80mm)0.233' (71.12mm, 2.80")Free Hanging (In-Line)8 lbs (3.62 kg)Weather ResistantPolyamide (PA66), Nylon 6/6Black---
PLT Series
PLT1.5M-C0
CBL TIE LOCKING BLACK 18LBS 5.6"
Panduit Corp
83,800
In Stock
100 : £0.20940
100 per Pkg
100 per Pkg
ActiveStandard, Locking5.5"1.25" (31.75mm)0.098" (2.50mm)0.467' (142.24mm, 5.60")Free Hanging (In-Line)18 lbs (8.16 kg)Weather ResistantPolyamide (PA66), Nylon 6/6Black---
BTSeries_Blk
BT1M-C0
CBL TIE LOCKING BLACK 18LBS 4"
Panduit Corp
400
In Stock
100 : £0.18850
100 per Pkg
100 per Pkg
ActiveStandard, Locking4"0.90" (22.86mm)0.095" (2.41mm)0.333' (101.60mm, 4.00")Free Hanging (In-Line)18 lbs (8.16 kg)Weather ResistantPolyamide (PA66), Nylon 6/6Black---
PLT Series
PLT1M-C0
CBL TIE LOCKING BLACK 18LBS 3.9"
Panduit Corp
0
In Stock
460,000
Factory
100 : £0.18700
100 per Pkg
100 per Pkg
ActiveStandard, Locking4"0.87" (22.10mm)0.098" (2.50mm)0.325' (99.06mm, 3.90")Free Hanging (In-Line)18 lbs (8.16 kg)Weather ResistantPolyamide (PA66), Nylon 6/6Black---
PLT Series
PLT2S-C0
CBL TIE LOCKING BLACK 50LBS 7.4"
Panduit Corp
100
In Stock
100 : £0.22070
100 per Pkg
100 per Pkg
ActiveStandard, Locking7.5"1.88" (47.75mm)0.190" (4.83mm)0.617' (187.96mm, 7.40")Free Hanging (In-Line)50 lbs (22.68 kg)Weather ResistantPolyamide (PA66), Nylon 6/6Black---
Showing
1 - 5
of 5

Cable Ties and Zip Ties


Cable Ties and Cable Lacing are a strip of fabric, metal, or plastic that is used to bundle or secure items together. The two ends of the strip are connected using a variety of fastening techniques. The bundle diameters vary from 0.10” (2.49 mm) to 44.00” (1117.60 mm) and have tensile strengths ranging from 8 lbs. (3.62 kg) to 1200 lbs. (544.32 kg).