Cable Ties and Zip Ties
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life Start | Storage/Refrigeration Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,000 In Stock | 1,000 : £0.21823 Bulk | Bulk | Active | Standard, Locking | 11.5" | 3.00" (76.20mm) | 0.190" (4.83mm) | 0.958' (292.10mm, 11.50") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | Date of Manufacture | - | |||
6,237 In Stock | 1 : £0.47000 Bulk | Bulk | Active | Standard, Locking | 11.5" | 3.00" (76.20mm) | 0.190" (4.83mm) | 0.958' (292.10mm, 11.50") | Free Hanging (In-Line) | 50 lbs (22.68 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | Date of Manufacture | - | |||
0 In Stock Check Lead Time | 1,000 : £0.16814 Bulk | Bulk | Active | Standard, Locking | 11.5" | 3.00" (76.20mm) | 0.145" (3.68mm) | 0.950' (289.56mm, 11.40") | Free Hanging (In-Line) | 40 lbs (18.14 kg) | - | Polyamide (PA66), Nylon 6/6 | Natural | Date of Manufacture | - |