Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,912 In Stock | 1 : £0.35000 Bulk | Bulk | Active | Clip, Flat C-Type | - | 0.250" (6.35mm) | Adhesive | Polyvinyl Chloride (PVC) | Gray | 1.000" (25.40mm) | 1.000" (25.40mm) | - | - | - | UL94 V-0 | Urethane Based (Scotch #4032) | Flame Retardant | |||
12,690 In Stock | 1 : £0.22000 Bulk | Bulk | Active | Clamp, Strain Relief | - | 0.315" (8.00mm) | Fastener | Polyamide (PA66), Nylon 6/6 | Black | 0.790" (20.07mm) | 0.220" (5.59mm) | 0.200" (5.08mm) | 0.126" (3.20mm) | - | UL94 V-2 | - | - | |||
34,582 In Stock | 1 : £0.35000 Bulk | - | Bulk | Active | Clip, Flat C-Type | - | - | Adhesive | Polyvinyl Chloride (PVC) | Gray | 0.560" (14.22mm) | 1.000" (25.40mm) | 0.280" (7.11mm) | - | - | - | Rubber Based | - | ||
7,132 In Stock | 1 : £0.73000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 0.870" (22.10mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.260" (32.00mm) | 0.390" (9.91mm) | - | - | - | UL94 V-2 | Acrylic Based (RMS-92A) | - | |||
1,028 In Stock | 1 : £1.23000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 2.130" (54.10mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 2.638" (67.00mm) | 0.620" (15.75mm) | 0.620" (15.75mm) | - | - | UL94 V-2 | Acrylic Based (RMS-92) | - | |||
2,230 In Stock | 1 : £1.33000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 2.490" (63.25mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 3.040" (77.22mm) | 0.750" (19.05mm) | 0.520" (13.21mm) | - | - | UL94 V-2 | Acrylic Based (RMS-350) | - | |||
1,045 In Stock | 1 : £5.30000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.240" (31.50mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.780" (45.21mm) | 0.740" (18.80mm) | 0.440" (11.18mm) | - | - | UL94 V-0 | Acrylic Based (RMS-350) | Flame Retardant, Silicone Foam Cushion | |||
1,600 In Stock | 1 : £1.38000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.240" (31.50mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.791" (45.50mm) | 0.750" (19.05mm) | 0.520" (13.21mm) | - | - | UL94 V-0 | Acrylic Based (RMS-350) | Flame Retardant | |||
899 In Stock | 1 : £1.14000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.240" (31.50mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.791" (45.50mm) | 0.750" (19.05mm) | 0.520" (13.21mm) | - | - | UL94 V-2 | Acrylic Based (RMS-350) | - | |||
859 In Stock | 1 : £1.29000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.550" (39.37mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 2.090" (53.09mm) | 0.750" (19.05mm) | 0.530" (13.46mm) | - | - | UL94 V-2 | Acrylic Based (RMS-350) | - | |||
200 In Stock | 1 : £1.18000 Bulk | Bulk | Active | Clip, Flat | Hinged, Top Lock | 1.260" (32.00mm) | Adhesive | Polyamide (PA66), Nylon 6/6 | Natural | 1.772" (45.00mm) | 0.730" (18.54mm) | 0.620" (15.75mm) | - | - | UL94 V-2 | Acrylic Based (RMS-92) | - |