Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | Cable Diameter | Thread Size | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£1.07000 | 5,936 - Immediate | Essentra Components | Essentra Components | 1 | RPC1889-ND | Richco, CG-M | Bulk | Active | Cable Gland | 0.12" ~ 0.39" (3.0mm ~ 10.0mm) | M16 | - | 0.638" (16.2mm) | Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | ||
£2.57000 | 236 - Immediate | Essentra Components | Essentra Components | 1 | RPC3025-ND | Richco, CG-M | Bulk | Active | Cable Gland | 0.47" ~ 0.83" (12.0mm ~ 21.0mm) | M32 | - | 1.268" (32.2mm) | Nylon | Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer | Black | IP68 - Dust Tight, Waterproof | ||
£0.92000 | 592 - Immediate | Essentra Components | Essentra Components | 1 | RPC1891-ND | Richco, CG-M | Bulk | Active | Cable Gland | 0.31" ~ 0.67" (8.0mm ~ 17.0mm) | M25x1.5 | - | 0.992" (25.2mm) | Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | ||
£1.10000 | 2,587 - Immediate | Essentra Components | Essentra Components | 1 | RPC1890-ND | Richco, CG-M | Bulk | Active | Cable Gland | 0.20" ~ 0.51" (5.0mm ~ 13.0mm) | M20 | - | 0.795" (20.2mm) | Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof | ||
£9.62000 | 38 - Immediate | Essentra Components | Essentra Components | 1 | RPC3631-ND | Richco, CG-M | Bulk | Active | Cable Gland | 0.63" ~ 1.10" (16.0mm ~ 28.0mm) | M40 | - | 1.583" (40.2mm) | Nylon | Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer | Black | IP68 - Dust Tight, Waterproof | ||
£0.99000 | 0 - Immediate | Essentra Components | Essentra Components | 1 | RPC3630-ND | Richco, CG-M | Bulk | Active | Cable Gland | 0.08" ~ 0.20" (2.0mm ~ 5.0mm) | M12 | - | 0.480" (12.2mm) | Nylon | Inner and Outer Sealing Gland, Sealing Nut | Black | IP68 - Dust Tight, Waterproof |