Cable and Cord Grips

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
CG-NPT-x/x-1-BK,CG-M25-1-BK
CABLE GLAND 7.87-17.02MM M25
Essentra Components
2,836
In Stock
1 : £0.98000
Bulk
Bulk
Active
Cable Gland
0.310" (7.87mm)
0.670" (17.02mm)
M25x1.5
0.315" (8.00mm)
-
0.992" (25.2mm)
Polyamide (PA), Nylon
Inner and Outer Sealing Gland, Sealing Nut
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
37284
CABLE GLAND 5.08-13MM M20
Essentra Components
3,363
In Stock
1 : £1.09000
Bulk
Bulk
Active
Cable Gland
0.200" (5.08mm)
0.512" (13.00mm)
M20
0.315" (8.00mm)
-
0.795" (20.2mm)
Polyamide (PA), Nylon
Inner and Outer Sealing Gland, Sealing Nut
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
37284
CABLE GLAND 3-10MM M16 POLYAMIDE
Essentra Components
2,824
In Stock
1 : £1.12000
Bulk
Bulk
Active
Cable Gland
0.118" (3.00mm)
0.394" (10.00mm)
M16
0.315" (8.00mm)
-
0.638" (16.2mm)
Polyamide (PA), Nylon
Inner and Outer Sealing Gland, Sealing Nut
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
37284
CABLE GLAND 2-5MM M12 POLYAMIDE
Essentra Components
362
In Stock
1 : £1.37000
Bulk
Bulk
Active
Cable Gland
0.079" (2.00mm)
0.197" (5.00mm)
M12
0.315" (8.00mm)
-
0.480" (12.2mm)
Polyamide (PA), Nylon
Inner and Outer Sealing Gland, Sealing Nut
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
37284
CABLE GLAND 11.94-21.08MM M32
Essentra Components
180
In Stock
1 : £6.70000
Bulk
Bulk
Active
Cable Gland
0.470" (11.94mm)
0.830" (21.08mm)
M32
0.394" (10.00mm)
-
1.268" (32.2mm)
Polyamide (PA), Nylon
Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
37284
CABLE GLAND 16-28MM M40 POLYAMID
Essentra Components
8
In Stock
1 : £10.29000
Bulk
Bulk
Active
Cable Gland
0.630" (16.00mm)
1.102" (28.00mm)
M40
0.394" (10.00mm)
-
1.583" (40.2mm)
Polyamide (PA), Nylon
Inner and Outer Sealing Gland, Sealing Nut, Sealing Washer
Black
IP68 - Dust Tight, Waterproof
-20°C ~ 100°C
Showing
of 6

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.