Cable and Cord Grips

Results: 246
Stocking Options
Environmental Options
Media
Exclude
246Results
Applied FiltersRemove All

Showing
of 246
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
M5020
CABLE GRIP 2.92-6.35MM 1/4" NPT
Heyco Products Corporation
11,789
In Stock
1 : £0.85000
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
1/4" NPT
0.450" (11.43mm)
-
0.540" (13.7mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
CABLE GRIP 2.41-7.37MM 1/2" NPT
Heyco Products Corporation
5,744
In Stock
1 : £1.14000
Box
Box
Active
Cable Grip
0.095" (2.41mm)
0.290" (7.37mm)
1/2" NPT
0.610" (15.50mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
CABLE GRIP 2.41-7.37MM M20
Heyco Products Corporation
6,543
In Stock
1 : £1.15000
Box
Box
Active
Cable Grip
0.095" (2.41mm)
0.290" (7.37mm)
M20
0.410" (10.41mm)
-
0.787" (20.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
CABLE GRIP 4.32-11.43MM 1/2" NPT
Heyco Products Corporation
9,450
In Stock
1 : £1.17000
Box
Box
Active
Cable Grip
0.170" (4.32mm)
0.450" (11.43mm)
1/2" NPT
0.610" (15.50mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M4520
CABLE GRIP 4.57-10.16MM 1/2" NPT
Heyco Products Corporation
2,204
In Stock
1 : £1.31000
Box
Box
Active
Cable Grip
0.180" (4.57mm)
0.400" (10.16mm)
1/2" NPT
0.440" (11.18mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198
CABLE GRIP 6.6-13.84MM 1/2" NPT
Heyco Products Corporation
4,444
In Stock
1 : £1.35000
Box
Box
Active
Cable Grip
0.260" (6.60mm)
0.545" (13.84mm)
1/2" NPT
0.440" (11.18mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
CABLE GRIP 4.32-11.43MM M20
Heyco Products Corporation
3,145
In Stock
1 : £1.50000
Box
Box
Active
Cable Grip
0.170" (4.32mm)
0.450" (11.43mm)
M20
0.410" (10.41mm)
-
0.787" (20.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198
CABLE GRIP 6.6-13.84MM M20
Heyco Products Corporation
2,448
In Stock
1 : £1.72000
Box
Box
Active
Cable Grip
0.260" (6.60mm)
0.545" (13.84mm)
M20
0.410" (10.41mm)
-
0.787" (20.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3231GZB
CABLE GRIP 1/2" NPT POLYAMIDE
Heyco Products Corporation
227
In Stock
1 : £1.95000
Box
Box
Active
Cable Grip, Multi-Hole
-
-
1/2" NPT
0.440" (11.18mm)
-
0.875" (22.2mm), 7/8"
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 112°C
M3198GBH
CABLE GRIP 5.33-8.48MM M20
Heyco Products Corporation
8,357
In Stock
1 : £2.03000
Box
Box
Active
Cable Grip - Split
0.210" (5.33mm)
0.334" (8.48mm)
M20
0.410" (10.41mm)
-
0.787" (20.0mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
CABLE GRP 11.05-17.91MM 3/4" NPT
Heyco Products Corporation
6,076
In Stock
1 : £2.03000
Box
Box
Active
Cable Grip
0.435" (11.05mm)
0.705" (17.91mm)
3/4" NPT
0.620" (15.75mm)
-
1.040" (26.4mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5240
CABLE GRIP 5.33-8.48MM 3/4" NPT
Heyco Products Corporation
4,355
In Stock
1 : £2.18000
Box
Box
Active
Cable Grip - Split
0.210" (5.33mm)
0.334" (8.48mm)
3/4" NPT
0.620" (15.75mm)
-
1.040" (26.4mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5240
CABLE GRIP 3.5-15.5MM 3/4" NPT
Heyco Products Corporation
1,776
In Stock
1 : £2.66000
Box
Box
Active
Cable Grip, Oval Hole - Split
0.138" (3.50mm)
0.610" (15.50mm)
3/4" NPT
0.620" (15.75mm)
-
1.040" (26.4mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
CABLE GRIP 14.99-25.4MM 1" NPT
Heyco Products Corporation
1,877
In Stock
1 : £3.33000
Box
Box
Active
Cable Grip
0.590" (14.99mm)
1.000" (25.40mm)
1" NPT
0.760" (19.30mm)
-
1.327" (33.7mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
CABLE GRIP 21.97-32MM M40
Heyco Products Corporation
1,119
In Stock
1 : £5.99000
Box
Box
Active
Cable Grip
0.865" (21.97mm)
1.260" (32.00mm)
M40
0.470" (11.94mm)
-
1.575" (40.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
CABLE GRP 25.4-31.5MM 1 1/2" NPT
Heyco Products Corporation
396
In Stock
1 : £11.16000
Box
Box
Active
Cable Grip
1.000" (25.40mm)
1.240" (31.50mm)
1 1/2" NPT
0.770" (19.56mm)
-
1.920" (48.8mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3200GAJ
CABLE GRIP 2" NPT POLYAMIDE
Heyco Products Corporation
583
In Stock
1 : £16.96000
Box
Box
Active
Cable Grip, Multi-Hole
-
-
2" NPT
0.790" (20.07mm)
-
2.400" (61.0mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 112°C
M5020
CABLE GRIP 1.65-5.33MM 1/4" NPT
Heyco Products Corporation
2,076
In Stock
1 : £0.82000
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.210" (5.33mm)
1/4" NPT
0.450" (11.43mm)
-
0.540" (13.7mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M5020
CABLE GRIP 1.65-5.84MM 3/8" NPT
Heyco Products Corporation
3,881
In Stock
1 : £0.89000
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.230" (5.84mm)
3/8" NPT
0.490" (12.45mm)
-
0.681" (17.3mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
CABLE GRIP 1.65-5.33MM M12
Heyco Products Corporation
6,260
In Stock
1 : £0.93000
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.210" (5.33mm)
M12
0.320" (8.13mm)
-
0.472" (12.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3444
CABLE GRIP 1.65-5.33MM PG7
Heyco Products Corporation
3,590
In Stock
1 : £0.93000
Box
Box
Active
Cable Grip
0.065" (1.65mm)
0.210" (5.33mm)
PG7
0.320" (8.13mm)
-
0.492" (12.5mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3228
CABLE GRIP 2.67-8MM 3/8" NPT
Heyco Products Corporation
3,361
In Stock
1 : £1.04000
Box
Box
Active
Cable Grip
0.105" (2.67mm)
0.315" (8.00mm)
3/8" NPT
0.490" (12.45mm)
-
0.681" (17.3mm)
Polyamide (PA66), Nylon 6/6
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3228
CABLE GRIP 2.92-6.35MM PG7
Heyco Products Corporation
5,781
In Stock
1 : £1.08000
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
PG7
0.320" (8.13mm)
-
0.492" (12.5mm)
Polyamide (PA66), Nylon 6/6
Locknut
Gray
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3198GBH
CABLE GRIP 2.92-6.35MM M12
Heyco Products Corporation
3,121
In Stock
1 : £1.08000
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
M12
0.320" (8.13mm)
-
0.472" (12.0mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
M3228
CABLE GRIP 2.92-6.35MM PG7
Heyco Products Corporation
2,326
In Stock
1 : £1.08000
Box
Box
Active
Cable Grip
0.115" (2.92mm)
0.250" (6.35mm)
PG7
0.320" (8.13mm)
-
0.492" (12.5mm)
Polyamide (PA66), Nylon 6/6
Locknut
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 115°C
Showing
of 246

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.