Cable and Cord Grips

Results: 4
Outside Cable Diameter (Min)
0.118" (3.00mm)0.197" (5.00mm)
Outside Cable Diameter (Max)
0.374" (9.50mm)0.394" (10.00mm)
Thread Length
0.315" (8.00mm)0.591" (15.00mm)
Includes
Sealing RingStrain Relief
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
50.6xx_PA_Rzzzz
50.616 PA/RSW
CABLE GLAND 3-10MM M16 POLYAMIDE
Jacob GmbH
545
In Stock
1 : £1.00000
Bag
Bag
ActiveCable Gland0.118" (3.00mm)0.394" (10.00mm)M16x1.50.315" (8.00mm)--Polyamide (PA6), Nylon 6Sealing RingBlackIP68 - Dust Tight, Waterproof-40°C ~ 100°C
500xxMxxPABSzzzz
50011M16BSSW
CABLE GLAND 5-10MM M16 POLYAMIDE
Jacob GmbH
1,772
In Stock
1 : £1.33000
Bag
Bag
ActiveCable Gland0.197" (5.00mm)0.394" (10.00mm)M16x1.50.591" (15.00mm)--Polyamide (PA6), Nylon 6Strain ReliefBlackIP68 - Dust Tight, Waterproof-40°C ~ 100°C
50.6xx_PA_Rzzzz
50.616 PA/SW
CABLE GLAND 5-9.5MM M16 POLYAMID
Jacob GmbH
918
In Stock
1 : £0.77000
Bag
Bag
ActiveCable Gland0.197" (5.00mm)0.374" (9.50mm)M16x1.50.315" (8.00mm)--Polyamide (PA6), Nylon 6Sealing RingBlackIP68 - Dust Tight, Waterproof-40°C ~ 100°C
50.6xx_PA_Rzzzz
50.616 PA/SWL
CABLE GLAND 5-9.5MM M16 POLYAMID
Jacob GmbH
64
In Stock
1 : £0.79000
Bag
Bag
ActiveCable Gland0.197" (5.00mm)0.374" (9.50mm)M16x1.50.591" (15.00mm)--Polyamide (PA6), Nylon 6Sealing RingBlackIP68 - Dust Tight, Waterproof-40°C ~ 100°C
Showing
of 4

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.