Cable and Cord Grips

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Outside Cable Diameter (Min)
Outside Cable Diameter (Max)
Thread Size
Thread Length
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
Operating Temperature
IPG-2227
CABLE GLAND 3.05-6.1MM PG7
Bud Industries
20,764
In Stock
7,668
Factory
1 : £0.37000
Bulk
Bulk
Active
Cable Gland
0.120" (3.05mm)
0.240" (6.10mm)
PG7
0.320" (8.13mm)
-
0.490" (12.4mm)
Polyamide (PA), Nylon
Gasket
Black
IP66 - Dust Tight, Water Resistant
-20°C ~ 65°C
IPG-2229
CABLE GLAND 4.06-7.87MM PG9
Bud Industries
12,334
In Stock
27,623
Factory
1 : £0.52000
Bulk
Bulk
Active
Cable Gland
0.160" (4.06mm)
0.310" (7.87mm)
PG9
0.320" (8.13mm)
-
0.600" (15.2mm)
Polyamide (PA), Nylon
Gasket
Black
IP66 - Dust Tight, Water Resistant
-20°C ~ 65°C
5308 509
CABLE GLAND 2.5-8MM PG9 POLYAMID
Altech Corporation
8,677
In Stock
6,650
Factory
1 : £0.71000
Bulk
-
Bulk
Active
Cable Gland
0.098" (2.50mm)
0.315" (8.00mm)
PG9
0.315" (8.00mm)
-
0.598" (15.2mm)
Polyamide (PA), Nylon
-
Black
IP68 - Dust Tight, Waterproof
-40°C ~ 100°C
NG-9511
CABLE GLAND 3-4.29MM PG7
Bud Industries
2,393
In Stock
4,866
Factory
1 : £1.41000
Bulk
-
Bulk
Active
Cable Gland
0.118" (3.00mm)
0.169" (4.29mm)
PG7
0.315" (8.00mm)
-
0.492" (12.5mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
1545.09.08
CABLE GLAND 3-8MM PG9 POLYAMIDE
American Electrical Inc.
4,763
In Stock
2,150
Factory
1 : £1.48000
Bag
Bag
Active
Cable Gland
0.118" (3.00mm)
0.315" (8.00mm)
PG9
0.315" (8.00mm)
-
0.598" (15.2mm)
Polyamide (PA), Nylon
Sealing Ring
Black
IP68 - Dust Tight, Waterproof
-
NG-9514
CABLE GLAND 6-11MM PG13.5
Bud Industries
184
In Stock
3,755
Factory
1 : £1.85000
Bulk
-
Bulk
Active
Cable Gland
0.236" (6.00mm)
0.433" (11.00mm)
PG13.5
0.371" (9.42mm)
-
0.803" (20.4mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
NG-9513
CABLE GLAND 5-7.5MM PG11
Bud Industries
159
In Stock
3,603
Factory
1 : £1.48000
Bulk
-
Bulk
Active
Cable Gland
0.197" (5.00mm)
0.295" (7.50mm)
PG11
0.323" (8.20mm)
-
0.732" (18.6mm)
Polyamide (PA), Nylon
Gasket, Nut, Seal
Black
-
-40°C ~ 105°C
Showing
of 7

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.