Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Outside Cable Diameter (Min) | Outside Cable Diameter (Max) | Thread Size | Thread Length | Conduit Hub Size | Panel Hole Size | Material | Includes | Color | Ingress Protection | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,225 In Stock | 1 : £20.05000 Bag | Bag | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
198 In Stock | 1 : £20.37000 Bag | Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.787" (20.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
348 In Stock | 1 : £26.15000 Bag | Bag | Active | Cable Gland | 0.512" (13.00mm) | 0.984" (25.00mm) | M32 | - | - | - | Brass | Clamping Ring | - | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
355 In Stock | 1 : £8.59000 Bulk | Bulk | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M32 | - | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
35 In Stock | 1 : £8.63000 Bulk | Bulk | Active | Cable Gland | 0.709" (18.01mm) | 0.984" (25.00mm) | M32 | - | - | - | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
11 In Stock | 1 : £9.00000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.787" (20.00mm) | M32 | - | - | - | Polyamide (PA), Nylon | - | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | -40°C ~ 100°C | |||
2 In Stock | 1 : £40.04000 Bulk | Bulk | Active | Cable Gland | 0.807" (20.50mm) | 0.984" (25.00mm) | M32 | - | - | - | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
0 In Stock Check Lead Time | 1 : £9.00000 Bulk | Bulk | Active | Cable Gland | 0.512" (13.00mm) | 0.709" (18.01mm) | M32 | - | - | - | Polyamide (PA), Nylon | - | Gray | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C | |||
1 In Stock | 1 : £40.04000 Bulk | Bulk | Active | Cable Gland | 0.630" (16.00mm) | 0.807" (20.50mm) | M32 | - | - | - | Brass, Nickel Plated | - | Silver | IP68 - Dust Tight, Waterproof | -40°C ~ 100°C |