Showing
1 - 6
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Cable Diameter
Thread Size
Conduit Hub Size
Panel Hole Size
Material
Includes
Color
Ingress Protection
SHC1023
SHC1023
CORD GRIP, 1/2", 0.38-0.50" DIA,
Hubbell Controls
49
Marketplace
1 : £8.55000
Retail Package
-
Retail Package
ActiveCable Gland0.38" ~ 0.50" (9.7mm ~ 12.7mm)1/2" NPT--Aluminum-Silver-
SHC1024
SHC1024
CORD CONN, STR ML, .50-.63", 1/2
Hubbell Controls
91
Marketplace
1 : £8.60000
Retail Package
-
Retail Package
ActiveCable Gland0.50" ~ 0.63" (12.7mm ~ 16.0mm)1/2" NPT--Aluminum-Silver-
SHC1033
SHC1033
CORDCON, STR ML, .38-.50", 3/4",
Hubbell Controls
16
Marketplace
1 : £9.43000
Retail Package
-
Retail Package
ActiveCable Gland0.38" ~ 0.50" (9.7mm ~ 12.7mm)3/4" NPT--Aluminum-Silver-
SHC1036
SHC1036
CORDCON, F-3,STR ML, .50-.63", 3
Hubbell Controls
13
Marketplace
1 : £11.87000
Retail Package
-
Retail Package
ActiveCable Gland0.50" ~ 0.63" (12.7mm ~ 16.0mm)3/4" NPT--Aluminum-Silver-
SHC1039
SHC1039
CORDCON, STR ML, .38-.50", 1", A
Hubbell Controls
27
Marketplace
1 : £11.99000
Retail Package
-
Retail Package
ActiveCable Gland0.38" ~ 0.50" (9.7mm ~ 12.7mm)1" NPT--Aluminum-Silver-
73031202
073031202
D/T STRAIN RELF, .43-.54", 1/2"
Hubbell Controls
16
Marketplace
1 : £23.45000
Retail Package
-
Retail Package
ActiveCable Grip0.43" ~ 0.54" (10.9mm ~ 13.7mm)1/2" NPT--Aluminum-Silver-
Showing
1 - 6
of 6

Cable and Cord Grips


Cable and cord grip products, sometimes also called cable feedthroughs, cable glands, or cable seals, are a family of products used to mechanically secure a cable or wire as it passes through an enclosure wall or exits a sealed conduit, guarding against abrasion at the exit point and damage to the internal portion from excess tension applied to the outer portion. Many such products also provide a high degree of environmental protection, allowing an enclosure to remain sealed against ingress of moisture even though a cable or wire is passed through its outer wall.