Bushings, Grommets

Results: 4
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
GRS1037091A
GRS1037091A
GROMMET SLEEVE 0.250" PVC BLACK
Essentra Components
2,461
In Stock
1 : £0.34000
Box
Box
Active
Grommet, Sleeved
Cable, Wires
0.094" (2.39mm)
Circular - 0.374" (9.50mm)
0.250" (6.35mm)
-
Poly-Vinyl Chloride (PVC)
Black
-
GRS1030151A
GRS1030151A
GROMMET SLEEVE 0.240" PVC BLACK
Essentra Components
4,264
In Stock
1 : £0.42000
Box
Box
Active
Grommet, Sleeved
Cable, Wires
0.156" (3.96mm)
Circular - 0.300" (7.62mm)
0.240" (6.10mm)
-
Poly-Vinyl Chloride (PVC)
Black
-
GRS20500x1A
GRS2050031A
GROMMET SLEEVE 0.381" PVC BLACK
Essentra Components
3,330
In Stock
1 : £0.53000
Box
Box
Obsolete
Grommet, Sleeved
Cable, Wires
0.031" (0.79mm)
Circular - 0.500" (12.70mm)
0.381" (9.68mm)
-
Poly-Vinyl Chloride (PVC)
Black
-
GRS20500x1A
GRS2050121A
GROMMET SLEEVE 0.375" PVC BLACK
Essentra Components
0
In Stock
1 : £0.42000
Box
Box
Obsolete
Grommet, Sleeved
Cable, Wires
0.125" (3.18mm)
Circular - 0.500" (12.70mm)
0.375" (9.52mm)
-
Poly-Vinyl Chloride (PVC)
Black
-
Showing
of 4

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.