Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,326 In Stock | 1 : £0.15000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | Circular - 0.752" (19.10mm) | 0.500" (12.70mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
1,279 In Stock | 1 : £0.16000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | Circular - 0.874" ~ 0.882" (22.20mm ~ 22.40mm) | 0.563" (14.30mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
5,240 In Stock | 1 : £0.20000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | Circular - 1.000" ~ 1.004" (25.40mm ~ 25.50mm) | 0.748" (19.00mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
9,227 In Stock | 1 : £0.23000 Bulk | Bulk | Active | Bushing, Split | Cable, Wires | 0.031" ~ 0.118" (0.79mm ~ 3.00mm) | Circular - 1.095" ~ 1.102" (27.81mm ~ 27.99mm) | 0.815" (20.70mm) | Snap-Mount | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |