Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,870 In Stock | 1 : £0.15000 Bulk | Bulk | Active | Bushing, Strain Relief | SVI, SVT | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
8,616 In Stock | 1 : £0.15000 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-1 | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
6,576 In Stock | 1 : £0.15000 Bulk | Bulk | Active | Bushing, Strain Relief | SVI, SVT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
40,985 In Stock | 1 : £0.16000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
9,148 In Stock | 1 : £0.16000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
5,714 In Stock | 1 : £0.16000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.126" (3.20mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
4,691 In Stock | 1 : £0.16000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.126" (3.20mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
3,405 In Stock | 1 : £0.17000 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-2 | 0.098" (2.49mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
6,064 In Stock | 1 : £0.24000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
2,565 In Stock | 1 : £0.29000 Bulk | Bulk | Active | Bushing, Strain Relief | SJT | 0.126" (3.20mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock | 1,000 : £0.07201 Bulk | Bulk | Active | Bushing, Strain Relief | SPT-2 | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock | Active | Bulk | Active | Bushing, Strain Relief | SV, SVT, HPD | 0.100" (2.54mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bushing, Strain Relief | SPT-1 | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | |||
0 In Stock | Obsolete | Bulk | Obsolete | Bushing, Strain Relief | SPT-1 | 0.063" (1.60mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 |