Bushings, Grommets

Results: 3
Packaging
BagBulk
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)Circular - 0.437" (11.10mm)Circular - 0.500" (12.70mm)
Diameter - Inside
0.150" (3.81mm)0.220" (5.59mm)0.280" (7.11mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Bushing, Grommet Type
For Use With/Related Products
Panel Thickness
Panel Cutout Dimensions
Diameter - Inside
Features
Material
Color
Material Flammability Rating
SB-x
SB-1
BUSHING SPLIT 0.150" PA66 BLACK
Essentra Components
1,297
In Stock
1 : £0.30000
Bulk
Bulk
Active
Bushing, Split
Cable, Wires
0.031" (0.79mm), 0.062" (1.57mm), 0.093" (2.36mm), 0.125" (3.18mm)
Circular - 0.375" (9.53mm)
0.150" (3.81mm)
Snap-Mount
Polyamide (PA66), Nylon 6/6
Black
-
SB-x
SB-2
BUSHING SPLIT 0.220" PA66 BLACK
Essentra Components
950
In Stock
1 : £0.24000
Bulk
Bulk
Active
Bushing, Split
Cable, Wires
0.031" (0.79mm), 0.062" (1.57mm), 0.093" (2.36mm), 0.125" (3.18mm)
Circular - 0.437" (11.10mm)
0.220" (5.59mm)
Snap-Mount
Polyamide (PA66), Nylon 6/6
Black
-
SB-x
SB-3
BUSHING SPLIT 0.280" PA66 BLACK
Essentra Components
819
In Stock
1 : £0.24000
Bag
Bag
Active
Bushing, Split
Cable, Wires
0.031" (0.79mm), 0.062" (1.57mm), 0.093" (2.36mm), 0.125" (3.18mm)
Circular - 0.500" (12.70mm)
0.280" (7.11mm)
Snap-Mount
Polyamide (PA66), Nylon 6/6
Black
-
Showing
of 3

Bushings, Grommets


Bushings and Grommets are used to insulate between an opening in a panel and any items (most often cables and wire) that are inserted into the opening. These devices can also hold the inserted objects securely between the two sides of the opening. The characteristics are bushing/grommet type, panel thickness, panel cutout dimensions, diameter inside, and material.