Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Bushing, Grommet Type | For Use With/Related Products | Panel Thickness | Panel Cutout Dimensions | Diameter - Inside | Features | Material | Color | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,199 In Stock 189,600 Factory | 1 : £0.16000 Bulk | - | Bulk | Active | Grommet | Cable, Wires | 0.062" (1.57mm) | Circular - 0.312" (7.92mm) | 0.187" (4.75mm) | - | Rubber | Black | - | ||
16,663 In Stock | 1 : £0.15000 Bulk | Bulk | Active | Grommet | Cable, Wires | 0.063" (1.60mm) | Circular - 0.315" (8.00mm) | 0.217" (5.51mm) | - | Thermoplastic Elastomer (TPE) | Black | UL94 HB | |||
11,287 In Stock | 1 : £0.18000 Bulk | Bulk | Active | Grommet | Cable, Wires | 0.063" (1.60mm) | Circular - 0.252" (6.40mm) | 0.157" (4.00mm) | - | Thermoplastic Elastomer (TPE) | Black | UL94 HB | |||
93,210 In Stock | 1 : £0.22000 Bulk | - | Bulk | Active | Grommet | Cable, Wires | 0.062" (1.57mm) | Circular - 0.187" (4.75mm) | 0.125" (3.18mm) | - | Rubber | Black | - | ||
30,990 In Stock 36,900 Factory | 1 : £0.27000 Bulk | - | Bulk | Active | Grommet | Cable, Wires | 0.093" (2.36mm) | Circular - 0.375" (9.53mm) | 0.250" (6.35mm) | - | Rubber | Black | - | ||
14,194 In Stock | 1 : £0.47000 Bulk | - | Bulk | Active | Grommet | Cable, Wires | 0.062" (1.57mm) | Circular - 0.875" (22.22mm) | 0.625" (15.88mm) | - | Rubber | Black | - | ||
19,213 In Stock 39,000 Factory | 1 : £0.50000 Bulk | - | Bulk | Active | Grommet | Cable, Wires | 0.093" (2.36mm) | Circular - 0.437" (11.10mm) | 0.312" (7.92mm) | - | Rubber | Black | - | ||
18,930 In Stock | 1 : £0.49000 Box | - | Box | Active | Bushing, Strain Relief | SJ, SJT | 0.125" (3.18mm) | Variable Size | Variable Size | - | Polyamide (PA66), Nylon 6/6 | Black | UL94 V-2 | ||
17,199 In Stock | 1 : £0.61000 Bag | - | Bag | Active | Grommet - Edging, U Shape | Cable, Wires | 0.110" (2.79mm) | Rectangular - 0.738" L x 0.492" W (18.75mm x 12.50mm) | - | Clip | Silicone Rubber | - | - | ||
4,933 In Stock 600 Factory | 1 : £1.06000 Bulk | - | Bulk | Active | Grommet, Adjustable | Cable, Wires | 0.060" (1.52mm) | Circular - 1.000" (25.40mm) | 0.810" (20.57mm) | Dust Resistant | Rubber | Black | - | ||
7,939 In Stock | 1 : £1.99000 Box | - | Box | Active | Bushing, Split | Cable, Wires | 0.313" (7.95mm) | Circular - 0.375" (9.53mm) | 0.296" (7.52mm) | - | Poly-Vinyl Chloride (PVC) | Black | UL94 V-0 | ||
4,355 In Stock | 1 : £2.62000 Bulk | - | Bulk | Active | Bushing, Split | Cable, Wires | 0.438" (11.13mm) | Circular - 0.562" (14.27mm) | 0.437" (11.10mm) | - | Poly-Vinyl Chloride (PVC) | Black | UL94 V-0 | ||
887 In Stock | 1 : £4.01000 Bulk | Bulk | Active | Bushing | Cable, Wires | - | - | - | IP64 - Dust Tight, Water Resistant | Polypropylene (PP) | Black | - | |||
710 In Stock | 1 : £4.07000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | 0.197" ~ 0.236" (5.00mm ~ 6.00mm) | - | Thermoplastic Elastomer (TPE) | Black | UL94 V-0 | ||
1,856 In Stock | 1 : £4.44000 Bulk | - | Bulk | Active | Frame Grommet, Split | Cable, Wires | - | - | - | - | Thermoplastic | Black | UL94 HB | ||
659 In Stock | 20 : £5.80600 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Grommet - Edging, Solid | Edges, Irregular Holes | 0.079" ~ 0.098" (2.00mm ~ 2.50mm) | Edging - Enter Number of Meters in Order Quantity | - | Adhesive Lined, Flame Retardant, Heat Shrinkable | Polyolefin (PO), Irradiated | Black | - | |||
1,290 In Stock | 1 : £6.63000 Bulk | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.020" ~ 0.125" (0.51mm ~ 3.18mm) | Edging - 4' L (1.22m) | - | - | Polyamide (PA), Nylon | Gray | - | |||
134 In Stock | 1 : £32.41000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | - | |||
164 In Stock | 1 : £32.98000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.037" ~ 0.071" (0.94mm ~ 1.80mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Black | - | |||
429 In Stock | 1 : £38.91000 Spool | - | Spool | Active | Grommet - Edging, Solid | Edges, Irregular Holes | 0.045" ~ 0.055" (1.14mm ~ 1.40mm) | Edging - 82' L (25.00m) | - | - | Polyethylene (PE) | Natural | - | ||
185 In Stock | 1 : £42.95000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.026" ~ 0.036" (0.66mm ~ 0.91mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | UL94 HB | |||
340 In Stock | 1 : £43.40000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | UL94 HB | |||
56 In Stock | 1 : £49.24000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | Edging - 100' L (30.48m) | - | - | Polyethylene (PE) | Natural | UL94 HB | |||
235 In Stock | 1 : £49.51000 Bulk | Bulk | Active | Grommet - Edging, Solid | Straight Panels | 0.062" ~ 0.099" (1.57mm ~ 2.51mm) | Edging - 100' L (30.48m) | - | Adhesive, Weather Resistant | Polyethylene (PE) | Black | UL94 HB | |||
109 In Stock | 1 : £53.48000 Bulk | Bulk | Active | Grommet - Edging, Slotted | Edges, Irregular Holes | 0.036" ~ 0.062" (0.91mm ~ 1.57mm) | Edging - 100' L (30.48m) | - | Adhesive | Polyethylene (PE) | Natural | UL94 HB |