Bushing, Shoulder Washers

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Thread/Screw/Hole Size
Diameter - Inside
Diameter - Outside
Diameter - Shoulder
Thickness - Overall
Length - Below Head
Material
SW-032-135
SW-032-135
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
12,092
In Stock
1 : £0.28000
Bag
Bag
Active
#4
0.116" (2.95mm)
0.215" (5.46mm)
0.130" (3.30mm)
0.071" (1.80mm)
0.032" (0.81mm)
Polyphenylene Sulfide, Glass Filled
SW-125-140
SW-125-140
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
7,464
In Stock
1 : £0.28000
Bag
Bag
Active
#4
0.112" (2.84mm)
0.280" (7.11mm)
0.140" (3.56mm)
0.169" (4.30mm)
0.125" (3.18mm) 1/8"
Polyphenylene Sulfide, Glass Filled
SW-040-140
SW-040-140
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
6,280
In Stock
1 : £0.28000
Bag
Bag
Active
#4
0.119" (3.02mm)
0.245" (6.22mm)
0.140" (3.56mm)
0.079" (2.00mm)
0.040" (1.02mm)
Polyphenylene Sulfide, Glass Filled
SW-031-145
SW-031-145
WASHER SHOULDER #4 POLY SULFIDE
Bivar Inc.
4,846
In Stock
1 : £0.28000
Bag
Bag
Active
#4
0.118" (3.00mm)
0.280" (7.11mm)
0.145" (3.68mm)
0.079" (2.00mm)
0.031" (0.79mm) 1/32"
Polyphenylene Sulfide, Glass Filled
SW-185-150
SW-185-150
WASHER SHOULDER #4 NYLON
Bivar Inc.
32
In Stock
1 : £0.14000
Bag
Bag
Active
#4
0.122" (3.10mm)
0.280" (7.11mm)
0.150" (3.80mm)
0.228" (5.80mm)
0.185" (4.70mm)
Nylon
SW-093-145
SW-093-145
WASHER SHOULDER #4 NYLON
Bivar Inc.
46
In Stock
1 : £0.28000
Bag
Bag
Active
#4
0.115" (2.92mm)
0.235" (5.97mm)
0.140" (3.56mm)
0.142" (3.60mm)
0.093" (2.36mm)
Nylon
WASHER SHOULDER #6 POLY SULFIDE
SW-031-177
WASHER SHOULDER #6 POLY SULFIDE
Bivar Inc.
0
In Stock
Check Lead Time
100 : £0.17120
Bag
Bag
Active
#6
0.144" (3.66mm)
0.313" (7.95mm) 5/16"
0.177" (4.50mm)
0.079" (2.00mm)
0.031" (0.79mm) 1/32"
Polyphenylene Sulfide, Glass Filled
WASHER SHOULDER #6 POLY SULFIDE
SW-031-190
WASHER SHOULDER #6 POLY SULFIDE
Bivar Inc.
0
In Stock
Check Lead Time
100 : £0.17120
Bag
Bag
Active
#6
0.146" (3.71mm)
0.313" (7.95mm) 5/16"
0.190" (4.83mm)
0.197" (5.00mm)
0.031" (0.79mm) 1/32"
Polyphenylene Sulfide, Glass Filled
WASHER SHOULDER #4 NYLON
SW-125-150
WASHER SHOULDER #4 NYLON
Bivar Inc.
0
In Stock
Check Lead Time
100 : £0.17120
Bag
Bag
Active
#4
0.112" (2.84mm)
0.280" (7.11mm)
0.150" (3.80mm)
0.169" (4.30mm)
0.125" (3.18mm) 1/8"
Nylon
WASHER SHOULDER #4 NYLON
SW-187-145
WASHER SHOULDER #4 NYLON
Bivar Inc.
0
In Stock
Check Lead Time
100 : £0.17120
Bag
Bag
Active
#4
0.115" (2.92mm)
0.235" (5.97mm)
0.140" (3.56mm)
0.236" (6.00mm)
0.188" (4.78mm) 3/16"
Nylon
Showing
of 10

Bushing, Shoulder Washers


Washers and Bushings with a shoulder are a disc or round shaped object with two levels, the smaller of the two diameters is usually inserted into an opening. The characteristics are thread/screw/hole size, diameter/inside, diameter/outside, diameter/shoulder, thickness/overall, length/below head, and material. The materials are brass, fiber, nylon, polyphenylene sulfide, polyphenylene sulfide/glass filled, and thermoplastic.