Buffers, Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-UQFN RSW
SN74AVC2T245RSWR
IC TRANSLTR BIDIRECTIONAL 10UQFN
Texas Instruments
387,874
In Stock
1 : £0.74000
Cut Tape (CT)
3,000 : £0.30983
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
10-UFQFN
10-UQFN (1.8x1.4)
CAVCH4T245MRSVREP
SN74AVC4T245RSVR
IC TRANSLATION TXRX 3.6V 16UQFN
Texas Instruments
22,694
In Stock
1 : £0.97000
Cut Tape (CT)
3,000 : £0.46448
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
2
2
-
3-State
12mA, 12mA
1.2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-UFQFN
16-UQFN (2.6x1.8)
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.