Buffers, Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CDCVF2310PW
SN74LVC8T245PWR
IC TRANSLATION TXRX 5.5V 24TSSOP
Texas Instruments
28,433
In Stock
1 : £1.10000
Cut Tape (CT)
2,000 : £0.54591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Translation Transceiver
1
8
-
3-State
32mA, 32mA
1.65V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
16 TSSOP
74HCT365PW,118
IC BUF NON-INVERT 5.5V 16TSSOP
Nexperia USA Inc.
1,181
In Stock
1 : £0.38000
Cut Tape (CT)
2,500 : £0.16921
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Buffer, Non-Inverting
1
6
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.