Bridge Rectifiers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DDB2U20N12W1RFB11BPSA1-VIEW-A
DDB2U20N12W1RFB11BPSA1
BRIDGE RECT 1P 1.2KV 20A EASY1B1
Infineon Technologies
8
In Stock
24
Marketplace
1 : £49.17000
Tray
6 : £40.44333
Bulk
Bulk
Tray
Active
Single Phase
Silicon Carbide Schottky
1.2 kV
20 A
1.85 V @ 20 A
58 µA @ 1200 V
-40°C ~ 150°C (TJ)
Chassis Mount
Module
AG-EASY1B-1
DDB2U40N12W1RFB11BPSA1
DDB2U40N12W1RFB11BPSA1
BRIDGE RECT 1P 1.2KV 40A EASY1B1
Infineon Technologies
5
In Stock
24
Marketplace
1 : £68.02000
Tray
4 : £59.90000
Bulk
Bulk
Tray
Active
Single Phase
Silicon Carbide Schottky
1.2 kV
40 A
1.85 V @ 40 A
116 µA @ 1200 V
-40°C ~ 150°C (TJ)
Chassis Mount
Module
AG-EASY1B-1
DDB2U60N12W1RFB11BPSA1
DDB2U60N12W1RFB11BPSA1
BRIDGE RECT 1P 1.2KV 60A EASY1B1
Infineon Technologies
0
In Stock
Check Lead Time
1 : £86.05000
Tray
Tray
Active
Single Phase
Silicon Carbide Schottky
1.2 kV
60 A
1.85 V @ 60 A
174 µA @ 1200 V
-40°C ~ 150°C (TJ)
Chassis Mount
Module
AG-EASY1B-1
Showing
of 3

Bridge Rectifiers


Diode bridge rectifiers are an arrangement of diodes in a bridge circuit configuration for conversion of an alternating current (AC) input to a direct current (DC) output. These components can be chassis, DIN rail, surface or through-hole mounted, and are selected by single phase or three phase diode type, forward voltage rating, average rectified current, and technology.