Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,312 In Stock | 1 : £0.24000 Cut Tape (CT) 3,000 : £0.10510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 40 V | 200 mA | 790 mV @ 200 mA | 10 µA @ 40 V | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
8,460 In Stock 3,000 Factory | 1 : £0.32000 Cut Tape (CT) 3,000 : £0.06777 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 800 mA | 1.1 V @ 800 mA | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | MBS | ||
30,286 In Stock | 1 : £0.46000 Cut Tape (CT) 3,000 : £0.10494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 800 V | 500 mA | 1 V @ 500 mA | 5 µA @ 800 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-269AA, 4-BESOP | 4-SOIC |