Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
£2.71000 | 1,539 - Immediate | Bud Industries | Bud Industries | 1 | 377-1165-ND | Utilibox Style F | Bulk | Active | Box | 5.308" L x 2.942" W (134.82mm x 74.73mm) | 1.959" (49.76mm) | 15.6in² (101cm²) | Cover Included | Plastic, ABS | Black | 0.108" (2.74mm) | Card Guides, PCB Supports | - | UL94 HB | ||
£2.71000 | 81 - Immediate | Bud Industries | Bud Industries | 1 | 377-1166-ND | Utilibox Style F | Bulk | Active | Box | 5.308" L x 2.942" W (134.82mm x 74.73mm) | 1.959" (49.76mm) | 15.6in² (101cm²) | Cover Included | Plastic, ABS | Gray | 0.108" (2.74mm) | Card Guides, PCB Supports | - | UL94 HB | ||
£1.89000 | 0 - Immediate 171 - Factory | Bud Industries | Bud Industries | 1 Non-Stock | CU-1872-G-ND | Utilibox Style F | Bulk | Active | Box | 3.736" L x 1.886" W (94.89mm x 47.90mm) | 1.488" (37.80mm) | 7.05in² (45.5cm²) | Cover Included | Plastic, ABS | Gray | 0.100" (2.54mm) | Card Guides, PCB Supports | - | UL94 HB | ||
£1.89000 | 0 - Immediate | Bud Industries | Bud Industries | 1 Non-Stock | CU-1872-B-ND | Utilibox Style F | Bulk | Active | Box | 3.736" L x 1.886" W (94.89mm x 47.90mm) | 1.488" (37.80mm) | 7.05in² (45.5cm²) | Cover Included | Plastic, ABS | Black | 0.100" (2.54mm) | Card Guides, PCB Supports | - | UL94 HB |