Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : £39.20000 Box | - | Box | Active | Box | 11.811" L x 7.874" W (300.00mm x 200.00mm) | 4.724" (120.00mm) | 93.0in² (600cm²) | Cover Included | Metal, Steel | Gray | - | - | IP66 | - | ||
0 In Stock Check Lead Time | 1 : £42.32000 Box | - | Box | Active | Box | 11.811" L x 5.906" W (300.00mm x 150.00mm) | 3.150" (80.00mm) | 70.0in² (452cm²) | Cover Included | Metal, Steel | Gray | - | - | IP66 | - | ||
0 In Stock Check Lead Time | 1 : £43.98000 Box | - | Box | Active | Box | 11.811" L x 5.906" W (300.00mm x 150.00mm) | 4.724" (120.00mm) | 70.0in² (452cm²) | Cover Included | Metal, Steel | Gray | - | - | IP66 | - | ||
0 In Stock Check Lead Time | 1 : £50.62000 Box | - | Box | Active | Box | 11.811" L x 7.874" W (300.00mm x 200.00mm) | 3.150" (80.00mm) | 93.0in² (600cm²) | Cover Included | Metal, Steel | Gray | - | - | IP66 | - | ||
0 In Stock Check Lead Time | 1 : £61.42000 Box | - | Box | Active | Box | 11.811" L x 11.811" W (300.00mm x 300.00mm) | 4.724" (120.00mm) | 140in² (900cm²) | Cover Included | Metal, Steel | Gray | - | - | IP66 | - |