Boxes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Container Type
Size / Dimension
Height
Area (L x W)
Design
Material
Color
Thickness
Features
Ratings
Material Flammability Rating
CU-1931MB
BOX ABS BLACK 3.12"L X 2.1"W
Bud Industries
583
In Stock
62
Factory
1 : £3.48000
Bulk
Bulk
Active
Box
3.120" L x 2.100" W (79.25mm x 53.34mm)
1.080" (27.43mm)
6.55in² (42.3cm²)
Cover Included
Plastic, ABS
Black
-
Mounting Flange, PCB Supports
-
UL94 V-0
PN-1322-MB
BOX PLASTIC GRAY 4.53"L X 2.56"W
Bud Industries
420
In Stock
1 : £8.89000
Box
Box
Active
Box
4.528" L x 2.559" W (115.01mm x 65.00mm)
2.165" (55.00mm)
11.7in² (75cm²)
Cover Included
Plastic, Polycarbonate (PC)
Gray
0.118" (3.00mm)
Card Guides, Mounting Flange, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PN-1322
BOX PLASTIC GRAY 4.53"L X 2.56"W
Bud Industries
856
In Stock
44
Factory
1 : £9.26000
Bulk
Bulk
Active
Box
4.528" L x 2.559" W (115.01mm x 65.00mm)
2.165" (55.00mm)
11.7in² (75cm²)
Cover Included
Plastic, Polycarbonate (PC)
Gray
0.100" (2.54mm)
Card Guides, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PN-1323-MB
BOX PLASTIC GRAY 4.53"L X 3.54"W
Bud Industries
2,118
In Stock
2,683
Factory
1 : £10.00000
Box
Box
Active
Box
4.528" L x 3.543" W (115.01mm x 89.99mm)
2.165" (55.00mm)
16.0in² (103cm²)
Cover Included
Plastic, Polycarbonate (PC)
Gray
0.118" (3.00mm)
Card Guides, Mounting Flange, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PN-1323-CMB
BOX PLASTIC 4.53"L X 3.54"W
Bud Industries
288
In Stock
1 : £10.00000
Box
Box
Active
Box
4.528" L x 3.543" W (115.01mm x 89.99mm)
2.165" (55.00mm)
16.0in² (103cm²)
Cover Included
Plastic, Polycarbonate (PC)
Gray, Clear Cover/Door
0.118" (3.00mm)
Card Guides, Mounting Flange, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PN-1321
BOX ABS GRAY 4.53"L X 2.56"W
Bud Industries
1,189
In Stock
1 : £6.08000
Bulk
Bulk
Active
Box
4.528" L x 2.559" W (115.01mm x 65.00mm)
1.576" (40.03mm)
11.7in² (75cm²)
Cover Included
Plastic, ABS
Gray
0.100" (2.54mm)
Card Guides, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PN-1321-CMB
BOX PLASTIC 4.53"L X 2.56"W
Bud Industries
276
In Stock
666
Factory
1 : £8.45000
Box
Box
Active
Box
4.528" L x 2.559" W (115.01mm x 65.00mm)
1.575" (40.00mm)
11.7in² (75cm²)
Cover Included
Plastic, Polycarbonate (PC)
Gray, Clear Cover/Door
0.118" (3.00mm)
Card Guides, Mounting Flange, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
PN-1321
BOX PLASTIC GRAY 4.53"L X 2.56"W
Bud Industries
52
In Stock
343
Factory
1 : £8.60000
Bulk
Bulk
Active
Box
4.528" L x 2.559" W (115.01mm x 65.00mm)
1.576" (40.03mm)
11.7in² (75cm²)
Cover Included
Plastic, Polycarbonate (PC)
Gray
0.100" (2.54mm)
Card Guides, PCB Supports
IP65, NEMA 1,2,4,4X,12,13, UL-508
UL94 HB
Showing
of 8

Boxes


Box products are used to contain or enclose materials or equipment in a variety of contexts; plastic or metallic boxes suitable for constructing enclosures for electronic equipment such as guitar pedals, equipment cases for transporting tools or equipment, console style enclosures convenient for constructing operator interfaces, junction boxes for enclosing cable distribution points or providing for service access, key fob style enclosures for remote control or access applications, and others.