Bobbins (Coil Formers), Mounts, Hardware

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
For Use With/Related Products
Supplier Device Package
B65675B5X
B65675B0005X000
MOUNTING ASSEMBLY P 26 X 16
EPCOS - TDK Electronics
664
In Stock
1 : £6.07000
Box
Box
Active
Mounting Assembly
P
P 26 x 16
B65672BT1
B65672B0000T001
BOBBIN COIL FORMER P 26 X 16
EPCOS - TDK Electronics
5,681
In Stock
1 : £0.59000
Box
Box
Active
Bobbin (Coil Former)
P
P 26 x 16
B65679E2X22
B65679E0002X022
ADJUSTMENT SCREW P 26 X 16
EPCOS - TDK Electronics
1,939
In Stock
1 : £1.85000
Box
Box
Active
Adjusting Screw
P
RM 10, P 26 x 16, P 30 x 19, P 36 x 22
B65679E3X22
B65679E0003X022
ADJUSTMENT SCREW P 26 X 16
EPCOS - TDK Electronics
1,032
In Stock
1 : £1.96000
Box
Box
Active
Adjusting Screw
P
RM 10, P 26 x 16, P 30 x 19, P 36 x 22
Showing
of 4

Bobbins (Coil Formers), Mounts, Hardware


Products in this family are used in the construction of custom magnetic components such as transformers, or for the assembly of such into an end application. In addition to bobbins that provide a surface onto which the desired number of windings for a device can be wound, mounting and assembly hardware such as retaining clips/clamps, insulating washers, adjustment screws, and others are also included. Specifically excluded from this product family are the magnetic core components and wire typically used for the construction of magnetic components; these items are catalogued separately.