Board Supports

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
27MP00500
27MP00500
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
4,538
In Stock
1 : £0.17000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.500" (12.70mm)
0.780" (19.81mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00312
27MP00312
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
1,820
In Stock
1 : £0.13000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.312" (7.93mm)
0.592" (15.04mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00125
27MP00125
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
2,012
In Stock
1 : £0.22000
Bulk
Bulk
Obsolete
Snap Lock
Snap Lock
0.125" (3.18mm) 1/8"
0.405" (10.29mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00375
27MP00375
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
936
In Stock
1 : £0.22000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.375" (9.53mm) 3/8"
0.655" (16.64mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP01000
27MP01000
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
259
In Stock
1 : £0.30000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.000" (25.40mm) 1"
1.280" (32.51mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00875
27MP00875
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
980
In Stock
1 : £0.18000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.875" (22.23mm) 7/8"
1.155" (29.34mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00197
27MP00197
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
897
In Stock
1 : £0.20000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.197" (5.00mm)
0.477" (12.12mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00437S
27MP00437S
PCB SUPPORT POST, .093/.093 HOLE
Essentra Components
953
In Stock
1 : £0.22000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.437" (11.10mm)
0.717" (18.21mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00625
27MP00625
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
148
In Stock
1 : £0.25000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.625" (15.88mm) 5/8"
0.905" (22.99mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP01950
27MP01950
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
0
In Stock
Check Lead Time
1 : £0.32000
Bulk
Bulk
Active
Snap Lock
Snap Lock
1.950" (49.53mm)
2.230" (56.64mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00437
27MP00437
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
0
In Stock
Check Lead Time
1,000 : £0.10909
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.437" (11.10mm)
0.717" (18.21mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00250
27MP00250
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
38
In Stock
1 : £0.21000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.250" (6.35mm) 1/4"
0.530" (13.46mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
27MP00750
27MP00750
PCB SUPPORT POST, .156/.156 HOLE
Essentra Components
21
In Stock
1 : £0.24000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.750" (19.05mm) 3/4"
1.030" (26.16mm)
0.156" (3.96mm)
0.063" (1.59mm)
0.156" (3.96mm) 5/32"
0.063" (1.59mm)
-
Nylon
Showing
of 13

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.