Board Spacers, Standoffs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Threaded/Unthreaded | Gender | Screw, Thread Size | Diameter - Inside | Diameter - Outside | Between Board Height | Length - Overall | Features | Material | Plating | Color | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,716 In Stock | 1 : £0.62000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.217" (5.50mm) Hex | 0.118" (3.00mm) | 0.315" (8.00mm) | - | Brass | Nickel | - | |||
2,916 In Stock | 1 : £0.67000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.217" (5.50mm) Hex | 0.197" (5.00mm) | 0.394" (10.00mm) | - | Brass | Nickel | - | |||
5,291 In Stock | 1 : £0.74000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.217" (5.50mm) Hex | 0.630" (16.00mm) | 0.827" (21.00mm) | - | Brass | Nickel | - | |||
12,850 In Stock | 1 : £0.70000 Bulk | Bulk | Active | Hex Standoff | Threaded | Male, Female | M2.5x0.45 | - | 0.217" (5.50mm) Hex | 0.315" (8.00mm) | 0.512" (13.00mm) | - | Brass | Nickel | - |