Board Spacers, Standoffs

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
1,948
In Stock
1 : £0.32000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Female, Swage
#4-40
-
0.250" (6.35mm) 1/4" Hex
0.250" (6.35mm) 1/4"
0.385" (9.78mm)
-
Brass
-
-
4573T-832-AL
4573T-832-AL
5/16_HEX_MALE_FEMALE_STANDOFFS
RAF Electronic Hardware
377
In Stock
1 : £1.48000
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Male, Female
#8-32
-
0.313" (7.95mm) 5/16" Hex
0.406" (10.32mm)
0.781" (19.84mm)
-
Aluminum
-
-
2238-632-B
2238-632-B
3/8_HEX_FEMALE_STANDOFFS
RAF Electronic Hardware
0
In Stock
Check Lead Time
94 : £3.16968
Bulk
-
Bulk
Active
Hex Standoff
Threaded
Female, Female
#6-32
-
0.375" (9.53mm) 3/8" Hex
0.500" (12.70mm) 1/2"
0.500" (12.70mm) 1/2"
-
Brass
-
-
Showing
of 3

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.