Board Spacers, Standoffs

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Threaded/Unthreaded
Gender
Screw, Thread Size
Diameter - Inside
Diameter - Outside
Between Board Height
Length - Overall
Features
Material
Plating
Color
97740xx943R
9774030943R
ROUND SPACER STEEL 3MM
Würth Elektronik
7,191
In Stock
1 : £0.62000
Cut Tape (CT)
800 : £0.41053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Spacer
Unthreaded
Female, Female
-
0.089" (2.25mm)
0.171" (4.35mm)
0.118" (3.00mm)
0.173" (4.39mm)
Surface Mount
Steel
Tin
-
97740xx943R
9774070943R
ROUND SPACER STEEL 7MM
Würth Elektronik
2,234
In Stock
1 : £0.62000
Cut Tape (CT)
400 : £0.41053
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Round Spacer
Unthreaded
Female, Female
-
0.089" (2.25mm)
0.171" (4.35mm)
0.276" (7.00mm)
0.331" (8.40mm)
Surface Mount
Steel
Tin
-
Showing
of 2

Board Spacers, Standoffs


Board spacers and standoffs provide precise positioning and fastening of two objects designed to be a specific distance apart for insulation, connection or structural purposes. These devices are selected by material such as aluminum, brass, acetal, ceramic, copper, CPVC, iron, plastic, nylon, stainless steel, steatite, steel, or rubber and by shape such as hex or round.