BNC Interface

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Configuration
1st Connector
2nd Connector
Cable Length
Wire Gauge
Cable Type
Voltage - Rated
Temperature Range
Material - Insulation
Color
240-136
TEST LEAD BNC TO GRAB HOOK 41.3"
Digilent, Inc.
871
In Stock
1 : £7.30000
Bag
-
Bag
Active
BNC to Grabber, Hook
BNC, Male Plug
Micro Hook (2)
41.3" (1050.00mm)
-
RG-59
-
-
-
Black Cable, Black BNC, Black and Red Leads
240-134
TEST LEAD BNC TO GATOR 39.4"
Digilent, Inc.
554
In Stock
1 : £7.30000
Bag
-
Bag
Active
BNC to Alligator
BNC, Male Plug
Alligator Clip, Insulated (2)
39.4" (1000.00mm)
26 AWG
-
-
-
-
Black Cable, Black BNC, Black and Red Leads
Showing
of 2

BNC Interface


BNC Interface Test Leads consist of a probe, clip, or plug on one end and a BNC connector on the other to provide a connection between a measurement device and an electronic circuit. The characteristics are configuration, 1st connector, 2nd connector, cable length, wire gauge, cable type, voltage rating, and current rating. The configurations are BNC to alligator, alligator-test probe, banana, BNC, grabber-hook, Kelvin, pin tip, SMD tweezer, Weco, and wire leads.