Bipolar Transistor Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,688 In Stock | 1 : £0.40000 Cut Tape (CT) 3,000 : £0.08834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 380mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
11,893 In Stock | 1 : £0.43000 Cut Tape (CT) 10,000 : £0.08211 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 1A | 80V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 500mW | 140MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
8,166 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.11538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 250MHz | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
7,710 In Stock | 1 : £0.50000 Cut Tape (CT) 3,000 : £0.11538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 PNP (Dual) Matched Pair | 100mA | 45V | 400mV @ 5mA, 100mA | 15nA (ICBO) | 200 @ 2mA, 5V | 300mW | 175MHz | 150°C (TJ) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | 6-TSSOP | ||
197 In Stock | 1 : £0.43000 Cut Tape (CT) 3,000 : £0.09629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 NPN (Dual) Matched Pair | 1A | 80V | 500mV @ 50mA, 500mA | 100nA (ICBO) | 63 @ 150mA, 2V | 500mW | 155MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-74, SOT-457 | 6-TSOP | ||
319 In Stock | 1 : £0.64000 Cut Tape (CT) 3,000 : £0.14501 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 NPN, 1 PNP | 1A | 60V | 120mV @ 50mA, 500mA / 340mV @ 100mA, 1A | 100nA (ICBO) | 150 @ 500mA, 2V / 120 @ 500mA, 2V | 370mW | 175MHz, 125MHz | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-UDFN Exposed Pad | DFN2020D-6 |