Bipolar Transistor Arrays

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transistor Type
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
Current - Collector Cutoff (Max)
DC Current Gain (hFE) (Min) @ Ic, Vce
Power - Max
Frequency - Transition
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
BCM56DSF
TRANS 2NPN 80V 1A 6TSOP
Nexperia USA Inc.
6,692
In Stock
1 : £0.40000
Cut Tape (CT)
10,000 : £0.07630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 NPN (Dual) Matched Pair
1A
80V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500mW
155MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
Automotive, AEC-Q101 Series
BCM53DSF
TRANS 2PNP 80V 1A 6TSOP
Nexperia USA Inc.
9,892
In Stock
1 : £0.40000
Cut Tape (CT)
10,000 : £0.07630
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 PNP (Dual) Matched Pair
1A
80V
500mV @ 50mA, 500mA
100nA (ICBO)
63 @ 150mA, 2V
500mW
140MHz
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-74, SOT-457
6-TSOP
Showing
of 2

Bipolar Transistor Arrays


Bipolar transistor arrays incorporate two or more discrete transistors in a shared package, either as electrically separate entities or with interconnections of some form between them being made inside the device package. Arrays in which the devices contained have closely matched or complementary characteristics, the co-packaged character minimizes temperature differences between devices during operation.