Bipolar RF Transistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,420 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.05357 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.4dB ~ 2dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16dB | 280mW | 70 @ 15mA, 8V | 45mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
10,874 In Stock | 1 : £0.15000 Cut Tape (CT) 3,000 : £0.03090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
37,914 In Stock | 1 : £0.19000 Cut Tape (CT) 3,000 : £0.03839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 2GHz | 5dB @ 200MHz | 15dB | 225mW | 25 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,312 In Stock | 1 : £0.20000 Cut Tape (CT) 3,000 : £0.04276 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 600MHz | 6dB @ 60MHz | 11dB | 225mW | 20 @ 3mA, 1V | 50mA | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
33,888 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.08320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 15.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
22,890 In Stock | 1 : £0.22000 Cut Tape (CT) 3,000 : £0.08397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 15V | 5GHz | 1.8dB ~ 3dB @ 900MHz ~ 1.8Ghz | 8.5dB ~ 13dB | 700mW | 70 @ 70mA, 8V | 210mA | 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
4,742 In Stock 20,000 Factory | 1 : £0.22000 Bulk | - | Bulk | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
5,945 In Stock 158,000 Factory | 1 : £0.23000 Cut Tape (CT) 2,000 : £0.05093 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | NPN | 25V | 650MHz | - | - | 350mW | 60 @ 4mA, 10V | - | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
10,929 In Stock | 1 : £0.43000 Bulk | - | Bulk | Active | NPN | 12V | - | - | - | - | - | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
2,723 In Stock | 1 : £4.14000 Bulk | - | Bulk | Active | NPN | 15V | 1.4GHz | 5.5dB @ 800MHz | 23dB | 200mW | 20 @ 25mA, 1V | 25mA | -65°C ~ 200°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72 | ||
2,472 In Stock | 1 : £4.14000 Bulk | - | Bulk | Active | NPN | 15V | 1.9GHz | 4.5dB @ 450MHz | - | 200mW | 30 @ 3mA, 1V | 40mA | -65°C ~ 200°C (TJ) | Through Hole | TO-206AF, TO-72-4 Metal Can | TO-72 | ||
335 In Stock | 1 : £35.32000 Tray | - | Tray | Active | NPN | 35V | - | - | 13.5dB | 30W | 20 @ 1.5A, 5V | 3.4A | - | Chassis Mount | 211-07 | 211-07, Style 1 | ||
11,555 In Stock | 1 : £0.18000 Cut Tape (CT) 3,000 : £0.06557 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 7.5GHz | 1.3dB ~ 2.3dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 16.5dB | 700mW | 70 @ 50mA, 8V | 150mA | 150°C (TJ) | Surface Mount | TO-253-4, TO-253AA | PG-SOT-143-3D | ||
299 In Stock 20 Factory | 1 : £118.91000 Tray | - | Tray | Active | 2 NPN (Dual) Common Emitter | 30V | - | - | 8.5dB | 100W | 20 @ 1A, 5V | 16A | 200°C (TJ) | Chassis Mount | 744A-01 | 744A-01, Style 1 | ||
56,743 Marketplace | 8,876 : £0.02241 Bulk | - | Bulk | Active | NPN | 20V | 600MHz | 3dB ~ 5dB @ 100MHz | - | 250mW | 120 @ 1mA, 6V | 20mA | 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
40,765 In Stock | 1 : £0.17000 Cut Tape (CT) 3,000 : £0.03581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |