Battery Holders, Clips, Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
5231
BATT CONTACT SPRING MULTIPLE SMD
Keystone Electronics
14,950
In Stock
36,900
Factory
1 : £0.20000
Bulk
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (A, AA, CR2, 9V)
-
-
PCB, Surface Mount
SMD (SMT) Tab
0.545" (13.84mm)
-
1016-1
BATT CONTACT SPRING MULTIPLE SMD
Keystone Electronics
82,936
In Stock
115,000
Factory
1 : £0.48000
Bulk
-
Bulk
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (A, AA, CR2, 17mm ~ 19mm)
1
-
PCB, Surface Mount
SMD (SMT) Tab
0.585" (14.86mm)
-50°C ~ 145°C
5231TR
BATT CONTACT SPRING MULTIPLE SMD
Keystone Electronics
105,949
In Stock
4,250
Factory
1 : £0.56000
Cut Tape (CT)
250 : £0.56240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cylindrical, Contact (Single)
Contact Spring (Leaf)
Multiple (A, AA, CR2, 9V)
-
-
PCB, Surface Mount
SMD (SMT) Tab
0.545" (13.84mm)
-
Showing
of 3

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.