Battery Holders, Clips, Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Type, Function
Style
Battery Cell Size
Number of Cells
Battery Series
Mounting Type
Termination Style
Height Above Board
Operating Temperature
BK-912-TR
BK-912-TR
BATTERY RETAINER COIN 20MM SMD
MPD (Memory Protection Devices)
116
In Stock
1 : £0.51000
Cut Tape (CT)
700 : £0.29570
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Coin Cell, Retainer
Retainer
Coin, 20.0mm
1
2032
PCB, Surface Mount
SMD (SMT) Tab
0.169" (4.30mm)
-
BS6I-MC
BS6I-MC
BATT CONNECTOR SNAP 9V 6" LEADS
MPD (Memory Protection Devices)
0
In Stock
Check Lead Time
1 : £1.00000
Bulk
-
Bulk
Active
9V, Snap Connector
Connector, Snap
9V
1
-
Free Hanging
Wire Leads - 6" (152.4mm)
-
-
Showing
of 2

Battery Holders, Clips, Contacts


Battery holders, clips, and contacts allow circuitry and devices to connect to battery-based power sources using various termination methods such as plugs, PC pins, crimp, surface and through-hole solder, snaps, or wire leads. Battery holders for coin cell, cylindrical or rectangular batteries are used to secure battery(s) from one to 10 or more cells in series and parallel configurations.