Battery Chargers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Battery Chemistry | Battery Cell Size | Number of Cells | Voltage - Nominal | Charge Current - Max | Charge Time | Voltage - Input | Power - Max | Size / Dimension | Mounting Type | Termination Style | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 Marketplace | 1 : £282.90000 Box | Box | Active | Open Frame | Lead Acid | 12V/24V | 1 | 14.4V/28.8V | 12A | - | 4 ~ 70V | 200W | 3.35" L x 2.56" W x 0.59" H (85.00mm x 65.00mm x 15.00mm) | Chassis Mount | Screw Terminal | - | |||
10 Marketplace | 1 : £424.35000 Box | Box | Active | Open Frame | Lead Acid | 12V/24V | 1 | 14.4V/28.8V | 12A | - | 4 ~ 70V | 200W | 3.35" L x 2.56" W x 0.59" H (85.00mm x 65.00mm x 15.00mm) | Chassis Mount | Screw Terminal | - |