Battery Chargers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Battery Chemistry
Battery Cell Size
Voltage - Nominal
Charge Current - Max
Charge Time
Voltage - Input
Power - Max
Size / Dimension
Mounting Type
Termination Style
Features
31AC0524A-IP
BATT CHARGER DESKTOP 29.2V 5A
Ideal Power Ltd.
32
In Stock
1 : £59.36000
Box
Box
Active
Desktop
Lead Acid
24V
29.2V
5A
-
90 ~ 264VAC
164W
7.09" L x 3.46" W x 1.85" H (180.00mm x 88.00mm x 47.00mm)
Desktop
Alligator Clips
-
31AC0424A-IP
BATT CHARGER DESKTOP 29.2V 4A
Ideal Power Ltd.
19
In Stock
1 : £59.36000
Box
Box
Active
Desktop
Lead Acid
24V
29.2V
4A
-
90 ~ 264VAC
117W
7.09" L x 3.46" W x 1.85" H (180.00mm x 88.00mm x 47.00mm)
Desktop
Alligator Clips
-
Showing
of 2

Battery Chargers


Battery chargers put energy into a rechargeable battery or battery pack by forcing an electric current to pass through the battery cell(s). Chargers are selected by battery chemistry such as lead acid (LA), lithium ion (Li-Ion), nickel metal hydride (NiMH), nickel cadmium (NiCD or NiCAD), Lithium Iron Phosphate (LiFePO4) or specifically for mobile devices. Smart chargers include battery chemistry specific features to ensure charging safety and battery integrity as well as provide charge status indicators or displays.