Battery Chargers

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Battery Chemistry
Number of Cells
Current - Charging
Programmable Features
Fault Protection
Charge Current - Max
Battery Pack Voltage
Voltage - Supply (Max)
Interface
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
26-QFN
MP2723GQC-0000-Z
3A, SINGLE-CELL FAST CHARGER WIT
Monolithic Power Systems Inc.
7,992
In Stock
1 : £2.67000
Cut Tape (CT)
5,000 : £0.82984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
3A
4.67V (Max)
5.5V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
26-PowerVFQFN
26-QFN (3.5x3.5)
19-QFN
MP2659GQ-0000-Z
36V 3A SWITCHING CHARGER WITH IN
Monolithic Power Systems Inc.
4,601
In Stock
1 : £2.07000
Cut Tape (CT)
5,000 : £1.06765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
3 ~ 6
Constant - Programmable
Current, Timer, Voltage
Over Temperature, Over Voltage
3A
3.6V, 4.2V, 4.35V, 4.15V
36V
-
-10°C ~ 125°C (TJ)
Surface Mount
19-VFQFN
19-QFN (3x3)
26-QFN
MP2723GQC-0000-P
3A, SINGLE-CELL FAST CHARGER WIT
Monolithic Power Systems Inc.
1,882
In Stock
1 : £2.99000
Cut Tape (CT)
500 : £1.08058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
3A
4.67V (Max)
5.5V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
26-PowerVFQFN
26-QFN (3.5x3.5)
MP2667GG-0000-P
MP2664GG-0000-Z
500MA,5V USB,I2C-CONTROLLED CHAR
Monolithic Power Systems Inc.
5,000
In Stock
5,000
Factory
1 : £1.18000
Cut Tape (CT)
5,000 : £0.57672
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Temperature, Short Circuit
535mA
4.545V (Max)
5.5V
I2C, USB
-40°C ~ 125°C (TJ)
Surface Mount
10-TFQFN
10-QFN (2x2)
10-QFN
MP26029GQ-0000-Z
STAND-ALONE 1A LINEAR LI-ION BAT
Monolithic Power Systems Inc.
4,867
In Stock
1 : £1.06000
Cut Tape (CT)
5,000 : £0.50610
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer
Over Temperature, Over Voltage
1A
4.5V
6.05V
-
-40°C ~ 125°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
MP1653AGTF-P
MP26029GTF-0000-Z
STAND-ALONE 1A LINEAR LI-ION BAT
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
1 : £1.02000
Cut Tape (CT)
5,000 : £0.48589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer
Over Temperature, Over Voltage
1A
4.5V
6.05V
-
-40°C ~ 125°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-563
MPQ4569GN
MP26029GN-0000-Z
STAND-ALONE 1A LINEAR LI-ION BAT
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
2,500 : £0.50766
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer
Over Temperature, Over Voltage
1A
4.5V
6.05V
-
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
5.2V SYSTEM,500MA,I2C-CONTROLLED
MP2663GC-0000-Z
5.2V SYSTEM,500MA,I2C-CONTROLLED
Monolithic Power Systems Inc.
0
In Stock
3,000
Factory
Check Lead Time
3,000 : £0.58620
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
500mA
4.545V (Max)
5.5V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
9-WFBGA, WLCSP
9-WLCSP (1.55x1.55)
500MA, I2C-CONTROLLED BATTERY CH
MP2661GC-0000-Z
500MA, I2C-CONTROLLED BATTERY CH
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
3,000 : £0.58620
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Short Circuit
455mA
4.545V (Max)
13V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
9-WFBGA, WLCSP
9-WLCSP (1.55x1.55)
I2C CONTROLLED 500MA BATTERY CHA
MP2660GC-0000-Z
I2C CONTROLLED 500MA BATTERY CHA
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
3,000 : £0.58620
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Short Circuit
500mA
4.545V (Max)
13V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
9-WFBGA, WLCSP
9-WLCSP (1.55x1.55)
I2C CONTROLLED 500MA BATTERY CHA
MP2660GC-0000-P
I2C CONTROLLED 500MA BATTERY CHA
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
500 : £0.79504
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Short Circuit
500mA
4.545V (Max)
13V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
9-WFBGA, WLCSP
9-WLCSP (1.55x1.55)
16-SOIC
MP2681GS-P
CC/CV CONTROLLER WITH FULL PROTE
Monolithic Power Systems Inc.
0
In Stock
5,000
Factory
Check Lead Time
500 : £0.85974
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Temperature
-
4.15V
30V
-
-40°C ~ 125°C (TJ)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
10-QFN
MP26028EQ-LF-Z
1A LINEAR LI-ION BATTERY CHARGER
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
5,000 : £0.89787
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion
1
Constant
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage
1A
-
6.5V
-
-20°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-QFN (3x3)
26-QFN (4x4)
MP2639CGR-Z
5V, 2.5A, BOOST CHARGER WITH 5V5
Monolithic Power Systems Inc.
0
In Stock
Check Lead Time
5,000 : £1.38612
Tape & Reel (TR)
Tape & Reel (TR)
Active
Lithium Ion/Polymer
2
Constant - Programmable
Current, Timer, Voltage
Over Temperature, Over Voltage, Short Circuit
2.5A
4.5V ~ 5.5V
8.7V
-
-40°C ~ 125°C (TJ)
Surface Mount
26-PowerVFQFN
26-QFN (4x4)
26-QFN
MP2723AGQC-0000-Z
3A, SINGLE-CELL FAST CHARGER WIT
Monolithic Power Systems Inc.
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
3A
4.67V (Max)
5.5V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
26-PowerVFQFN
26-QFN (3.5x3.5)
26-QFN
MP2723AGQC-0000-P
3A, SINGLE-CELL FAST CHARGER WIT
Monolithic Power Systems Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Temperature, Over Voltage, Short Circuit
3A
4.67V (Max)
5.5V
I2C
-40°C ~ 125°C (TJ)
Surface Mount
26-PowerVFQFN
26-QFN (3.5x3.5)
8-QFN
MP2678EG-LF-Z
LI-ION BATTERY CHARGER PROTECTIO
Monolithic Power Systems Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Timer
Over Temperature, Over Voltage, Short Circuit
1.7A
5V
10.4V
-
-20°C ~ 85°C (TA)
Surface Mount
8-TFDFN Exposed Pad
8-QFN (2x2)
MPQ6524GRE-AEC1-Z
MP2635AGR-Z
2A SINGLE CELL SWITCHING CHARGER
Monolithic Power Systems Inc.
0
In Stock
Active
Tape & Reel (TR)
Active
Lithium Ion/Polymer
1
Constant - Programmable
Current, Timer, Voltage
Over Current, Over Voltage
2A
4.35V (Max)
6V
-
-40°C ~ 125°C (TJ)
Surface Mount
24-PowerVFQFN
24-QFN (4x4)
Showing
of 18

Battery Chargers


Battery Charger PMICs (Power Management Integrated Circuits) are a family of component-level products used to implement battery charge control and charge management functions in electronic devices. Classified primarily by the battery chemistry and number of cells with which a device is designed for use, these devices provide current or voltage regulation and monitoring functions necessary for safe recharging of electrochemical cells and supercapacitors.